Low

AMPHENOL INDUSTRIAL  MS27467T21A11S  Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 11 Contacts, Crimp Socket, Bayonet

AMPHENOL INDUSTRIAL MS27467T21A11S
AMPHENOL INDUSTRIAL MS27467T21A11S
Výrobcovo č. položky:
MS27467T21A11S
Objednávací kód:
1590519
Karta technických údajov:
Zobraziť všetky technické dokumenty
AMPHENOL INDUSTRIAL MS27467T21A11S
AMPHENOL INDUSTRIAL MS27467T21A11S

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The MS27467T21A11S from Amphenol is MIL-DTL-38999 Series I straight plug with 11 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with clear chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

INFORMÁCIE O PRODUKTE

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
11Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
21-11
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Clear Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Aerospace, Defence, Military
  • Industrial

Legislatíva a životné prostredie

Krajina pôvodu:
United States

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

V súlade s normou RoHS:
Nie
Č. tarifu:
85369010
Hmotnosť (kg):
.001