Low

MS27467T9B98P - 

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 9-98

MS27467T9B98P - Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 9-98
MS27467T9B98P - Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 9-98

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
MS27467T9B98P
Objednávací kód:
1596336
Sortiment
MIL-DTL-38999 Series I
Karta technických údajov:
(EN)
Zobraziť všetky technické dokumenty

Prehľad produktu

The MS27467T9B98P from Amphenol is MIL-DTL-38999 Series I straight plug with 3 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Aplikácie

Aerospace, Defence, Military, Industrial

INFORMÁCIE O PRODUKTE

:
MIL-DTL-38999 Series I
:
Straight Plug
:
3Contacts
:
Crimp Pin
:
Bayonet
:
9-98
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

0 Na sklade

Priama expedícia od dodávateľa

Bez možnosti zrušenia alebo vrátenia

116,00 € 116.00
Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena
1 + 116,00 €
3 + 104,00 €
10 + 94,82 €
25 + 84,12 €