Low

AMPHENOL  D38999/20ZC4JA  Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 4 Contacts, Crimp Socket

AMPHENOL D38999/20ZC4JA
Výrobcovo č. položky:
D38999/20ZC4JA
Objednávací kód:
2388359
Karta technických údajov:
Zobraziť všetky technické dokumenty

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The D38999/20ZC4JA from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 4 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with black zinc nickel plating
  • Copper alloy crimp socket contacts with gold plating

INFORMÁCIE O PRODUKTE

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
4Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
13-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Black Zinc Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
General Duty
Product Range:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
13
Contact Termination Type:
Crimp
Connector Mounting:
Wall Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Aerospace, Defence, Military;
  • Industrial

Legislatíva a životné prostredie

Krajina pôvodu:
Great Britain

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

V súlade s normou RoHS:
Áno
Č. tarifu:
85366990
Hmotnosť (kg):
.001