Low

MS27467T15B18SB - 

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 18 Contacts, Crimp Socket, Bayonet

MS27467T15B18SB - Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 18 Contacts, Crimp Socket, Bayonet

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
MS27467T15B18SB
Objednávací kód:
1477235
Sortiment
MIL-DTL-38999 Series I
Karta technických údajov:
(EN)
Zobraziť všetky technické dokumenty

Prehľad produktu

The MS27467T15B18SB from Amphenol is MIL-DTL-38999 Series I straight plug with 18 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Aplikácie

Aerospace, Defence, Military, Industrial

INFORMÁCIE O PRODUKTE

:
MIL-DTL-38999 Series I
:
Straight Plug
:
18Contacts
:
Crimp Socket
:
Bayonet
:
15-18
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
B
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

5 Na sklade

Priama expedícia od dodávateľa

Bez možnosti zrušenia alebo vrátenia

Dodacia lehota pre tovar na sklade je 7 pracovných dní

125,00 € 125.00
Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena
1 + 125,00 €
3 + 113,00 €
10 + 102,00 €
25 + 90,67 €