Low

PT00A20-24P - 

Circular Connector, PT Series, Wall Mount Receptacle, 24 Contacts, Solder Pin, Bayonet, 20-24

PT00A20-24P - Circular Connector, PT Series, Wall Mount Receptacle, 24 Contacts, Solder Pin, Bayonet, 20-24

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
PT00A20-24P
Objednávací kód:
1485150
Sortiment
PT Series
Karta technických údajov:
(EN)
Zobraziť všetky technické dokumenty

Prehľad produktu

The PT00A20-24P from Amphenol is PT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 24 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Aplikácie

Industrial, Commercial

INFORMÁCIE O PRODUKTE

:
PT Series
:
Wall Mount Receptacle
:
24Contacts
:
Solder Pin
:
Bayonet
:
20-24
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
General Duty
:
MIL-DTL-26482 Series I
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

11 Na sklade

Priama expedícia od dodávateľa

Bez možnosti zrušenia alebo vrátenia

Dodacia lehota pre tovar na sklade je 5 pracovných dní

58,22 € 58.22
Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena
1 + 58,22 €
3 + 51,76 €
10 + 44,78 €
25 + 38,82 €