Low

AMPHENOL  PT06A22-41S  Circular Connector, PT Series, Straight Plug, 41 Contacts, Solder Socket, Bayonet, 22-41

AMPHENOL PT06A22-41S
Technical Data Sheet (3.74MB) EN Zobraziť všetky technické dokumenty

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The PT06A22-41S from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 41 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

INFORMÁCIE O PRODUKTE

Product Range:
PT Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
41Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
22-41
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Plug
Contact Gender:
Socket
Connector Shell Size:
22
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Industrial;
  • Commercial

Legislatíva a životné prostredie

Krajina pôvodu:
United States

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

V súlade s normou RoHS:
Nie
Č. tarifu:
85369010
Hmotnosť (kg):
.001