Low

AMPHENOL  TVP00RW-25-17SE-LC  Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 42 Contacts

AMPHENOL TVP00RW-25-17SE-LC
Výrobcovo č. položky:
TVP00RW-25-17SE-LC
Objednávací kód:
1474404
Karta technických údajov:
Zobraziť všetky technické dokumenty

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The TVP00RW-25-17SE-LC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 42 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available ...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

INFORMÁCIE O PRODUKTE

Product Range:
Tri-Start TV Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
42Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
25-17
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
E
Service Class:
Corrosion Resistant, EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Commercial;
  • Industrial

Legislatíva a životné prostredie

Krajina pôvodu:
United States

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

V súlade s normou RoHS:
Nie
Č. tarifu:
85369010
Hmotnosť (kg):
.001