Low

DEUTSCH  M83723/78W24619  Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 61 Contacts, Crimp Pin, Bayonet, 24-61

DEUTSCH M83723/78W24619
Technical Data Sheet (2.56MB) EN Zobraziť všetky technické dokumenty

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The M83723/78W24619 from Deutsch is MIL-DTL-83723 series III straight plug with 61 contacts. This quick mating connector system is designed for harsh environment and has a high quality contact retention system. MIL-DTL-83723 series III series connectors are available in various shell finish with 48hr (unmated) and 452hr (mated) salt spray plating exposure. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization
  • High reliability, high density connectors and easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Outstanding EMI shielding protection
  • Insulation resistance is 5000Mohm at 25°C
  • 250 mating cycles, rigid plastic dielectric insulator
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

INFORMÁCIE O PRODUKTE

Military Specification:
MIL-DTL-83723 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
61Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
24-61
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
9
Service Class:
Corrosion & Fluid Resistant
Product Range:
MIL-DTL-83723 Series III
Gender:
Plug
Contact Gender:
Pin
Connector Shell Size:
24
Contact Termination Type:
Crimp
Connector Mounting:
Cable
Connector Type:
Circular Military
SVHC:
To Be Advised

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Aerospace, Defence, Military;
  • Industrial

Legislatíva a životné prostredie

Krajina pôvodu:
United States

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

Č. tarifu:
85369010
Hmotnosť (kg):
.001

Súvisiace produkty