Low

HAMMOND  1457J1201E  Metallic Enclosure, Shielded, Watertight, Extruded, Anodized, IP54, Instrument, IP54, 28.5 mm

HAMMOND 1457J1201E
Technical Data Sheet (266.61KB) EN Zobraziť všetky technické dokumenty

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The 1457J1201E is a clear EMI-RFI protection Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. Front and rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu and CPSA (conductive pressure sensitive adhesive).
  • Sized for standard Eurocards
  • Extruded aluminium body includes a recessed area for labels or membrane keypad
  • PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
Recommended screw torque is 5lbf/in.

INFORMÁCIE O PRODUKTE

Enclosure Type:
Instrument
IP Rating:
IP54
NEMA Rating:
-
External Height - Metric:
28.5mm
External Width - Metric:
84mm
External Depth - Metric:
120mm
Enclosure Material:
Aluminium
Body Colour:
Transparent
External Height - Imperial:
1.12"
External Width - Imperial:
3.3"
External Depth - Imperial:
4.73"
Product Range:
1457 Series
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Industrial

Obsah

Box, 2x Die-cast aluminium end panels, Extruded, Aluminium body, 2x End plate EMI/RFI conductive gaskets, self-adhesive feet and O-ring.

Poznámky

Recommended screw torque is 5lbf/in.

Legislatíva a životné prostredie

Krajina pôvodu:
Canada

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

V súlade s normou RoHS:
Áno
Č. tarifu:
76129080
Hmotnosť (kg):
.093

Podobné produkty