Low

HAMMOND  1457J1601BK.  Metallic Enclosure, Watertight, Extruded, EMI / RFI, Anodised, IP54, Instrument, Aluminium, IP65

HAMMOND 1457J1601BK.
Technical Data Sheet (249.82KB) EN Zobraziť všetky technické dokumenty

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The 1457J1601BK is a watertight Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. End panels are rugged - die-cast aluminium with full perimeter self-adhesive gaskets.
  • Sized for standard Eurocards
  • PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Recessed area for labels or membrane keypad
  • Black powder painted box and end panels

INFORMÁCIE O PRODUKTE

Enclosure Type:
Instrument
Enclosure Material:
Aluminium
IP Rating:
IP65
NEMA Rating:
-
External Height - Metric:
31.47mm
External Width - Metric:
86.96mm
External Depth - Metric:
171.15mm
Body Colour:
Black
External Height - Imperial:
1.239"
External Width - Imperial:
3.424"
External Depth - Imperial:
6.738"
Product Range:
1457 Series
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Industrial

Obsah

Box, 2x Die-cast aluminium end panels, Black extruded, Aluminium body, 2x Closed cell polyethylene foam, gaskets, self-adhesive feet and O-ring.

Legislatíva a životné prostredie

Krajina pôvodu:
Canada

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

V súlade s normou RoHS:
Áno
Č. tarifu:
76129080
Hmotnosť (kg):
.103

Podobné produkty