Low

CA3106E32-15SB15 - 

Circular Connector, CA-B Series, Straight Plug, 8 Contacts, Crimp Socket, Reverse Bayonet, 32-15

CA3106E32-15SB15 - Circular Connector, CA-B Series, Straight Plug, 8 Contacts, Crimp Socket, Reverse Bayonet, 32-15

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
CA3106E32-15SB15
Objednávací kód:
2005581
Sortiment
CA-B Series
Karta technických údajov:
(EN)
Zobraziť všetky technické dokumenty

Prehľad produktu

The CA3106E32-15SB15 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 8 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Aplikácie

Commercial, Industrial

INFORMÁCIE O PRODUKTE

:
CA-B Series
:
Straight Plug
:
8Contacts
:
Crimp Socket
:
Reverse Bayonet
:
32-15
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

4 Na sklade

Priama expedícia od dodávateľa

Bez možnosti zrušenia alebo vrátenia

Dodacia lehota pre tovar na sklade je 5 pracovných dní

183,00 € 183.00
Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena
1 + 183,00 €
3 + 169,00 €
10 + 153,00 €