Low

CA3106E32-17PY - 

Circular Connector, CA Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 32-17

CA3106E32-17PY - Circular Connector, CA Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 32-17

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
CA3106E32-17PY
Objednávací kód:
2005594
Sortiment
CA Series
Karta technických údajov:
(EN)
Zobraziť všetky technické dokumenty

Prehľad produktu

The CA3106E32-17PY from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 4 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Aplikácie

Commercial, Industrial

INFORMÁCIE O PRODUKTE

:
CA Series
:
Straight Plug
:
4Contacts
:
Solder Pin
:
Threaded
:
32-17
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
Y
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

0 Na sklade

Priama expedícia od dodávateľa

Bez možnosti zrušenia alebo vrátenia

135,66 € 135.66
Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena
1 + 135,66 €
3 + 119,70 €
10 + 107,23 €
25 + 100,79 €