Low

CA3106E36A98SXB13 - 

Circular Connector, CA-B Series, Straight Plug, 39 Contacts, Solder Socket, Reverse Bayonet, 36A-98

ITT CANNON CA3106E36A98SXB13

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
CA3106E36A98SXB13
Objednávací kód:
2005796
Sortiment
CA-B Series
Karta technických údajov:
(EN)
Zobraziť všetky technické dokumenty

INFORMÁCIE O PRODUKTE

:
Copper Alloy
:
Straight Plug
:
Silver
:
36A-98
:
Aluminium Alloy Body
:
Environmentally Sealed
:
Reverse Bayonet
:
39Contacts
:
CA-B Series
:
MIL-DTL-5015 Series
:
Olive Drab Chromate over Cadmium
:
X
:
Solder Socket
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Prehľad produktu

The CA3106E36A98SXB13 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 39 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

Aplikácie

Commercial, Industrial