Low

ITT CANNON  CA3106F16S-1PF80A176  Circular Connector, CA Series, Straight Plug, 7 Contacts, Crimp Pin, Threaded, 16S-1

ITT CANNON CA3106F16S-1PF80A176
Výrobcovo č. položky:
CA3106F16S-1PF80A176
Objednávací kód:
2005863
Sortiment
CA Series
Karta technických údajov:
Zobraziť všetky technické dokumenty

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The CA3106F16S-1PF80A176 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 7 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

INFORMÁCIE O PRODUKTE

Product Range:
CA Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
7Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
16S-1
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Commercial
  • Industrial

Legislatíva a životné prostredie

Krajina pôvodu:
Germany

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

Č. tarifu:
85369010
Hmotnosť (kg):
.01