Low

C1210C685K8NACTU - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 6.8 µF, 10 V, ± 10%, X8L, C Series

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobca:
KEMET KEMET
Výrobcovo č. položky:
C1210C685K8NACTU
Objednávací kód:
1789755
Sortiment
C Series
Karta technických údajov:
(EN)
Zobraziť všetky technické dokumenty

INFORMÁCIE O PRODUKTE

:
6.8µF
:
-
:
± 10%
:
Cut Tape
:
1210 [3225 Metric]
:
-55°C
:
C Series
:
150°C
:
10V
:
X8L
:
MSL 1 - Unlimited
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Prehľad produktu

The Kemet C series commercial grade multilayer ceramic chip capacitor is X8L dielectric material which exhibits predictable change in capacitance with respect to time and voltage. There will be minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C, there will be wide variation in capacitance. X8L dielectric capacitors were developed for decoupling, bypass, filtering and critical applications where reliability at higher operating temperatures is concern. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination is integrated on the chip for connection.
  • Capacitance values ranging from 0.012µF to 10µF
  • EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
  • DC voltage rating of 10V, 25V and 50V
  • High temperature range of -55°C to 150°C
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non polarity device, minimize installation concerns

Aplikácie

Industrial, Consumer Electronics, Portable Devices, Power Management