Low

MURATA  GRM1885C1H270JA01D  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, GRM Series

MURATA GRM1885C1H270JA01D
Technical Data Sheet (88.02KB) EN Zobraziť všetky technické dokumenty

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

INFORMÁCIE O PRODUKTE

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
27pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
GRM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislatíva a životné prostredie

Úroveň citlivosti na vlhkosť:
-
Krajina pôvodu:
Japan

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

V súlade s normou RoHS:
Áno
Č. tarifu:
85322400
Hmotnosť (kg):
.004

Alternatívy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO (PHYCOMP)

Cievka
8 000 Na sklade

Cena za: ks (dodávané na celej cievke)

4000+ 0,0051 € 20000+ 0,0041 € 40000+ 0,003 €

Kúpiť

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO (PHYCOMP)

Strihaná páska
18 710:  Na sklade

Cena za: ks (dodávané na strihanej páske)

10+ 0,0136 € 200+ 0,0133 € 400+ 0,0114 € 1000+ 0,0079 € viac...

Kúpiť

CERAMIC CAPACITOR 27PF 50V, C0G, 10%, 0603

MULTICOMP

3 916:  Na sklade

Cena za: ks (dodávané na strihanej páske)

1+ 0,0268 € 10+ 0,0254 € 50+ 0,0132 € 100+ 0,0112 € viac...

Kúpiť

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

Strihaná páska
3 864:  Na sklade

Cena za: ks (dodávané na strihanej páske)

10+ 0,072 € 100+ 0,0267 € 500+ 0,0195 € 1000+ 0,014 € viac...

Kúpiť

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Strihaná páska
13 815:  Na sklade

Cena za: ks (dodávané na strihanej páske)

10+ 0,0088 € 250+ 0,0071 € 500+ 0,006 € 1000+ 0,0051 € viac...

Kúpiť

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 27 pF, 50 V, ± 5%, C0G / NP0

KEMET

Strihaná páska
3 293:  Na sklade

Cena za: ks (dodávané na strihanej páske)

10+ 0,202 € 100+ 0,116 € 500+ 0,0886 € 1000+ 0,0768 € viac...

Kúpiť

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cievka
40 000 Na sklade

Cena za: ks (dodávané na celej cievke)

4000+ 0,0035 € 20000+ 0,0025 € 40000+ 0,002 €

Kúpiť

Podobné produkty

Vyhľadajte produkty funkčne podobné tomuto. Vyberte jedno z nasledujúcich prepojení a presuniete sa na stranu so skupinami produktov, kde sú predstavené všetky produkty v tejto kategórii, ktoré majú spoločný daný atribút.