Low

PCF8594C-2T/02,112 - 

EEPROM, I2C, 2 Kbit, 512 x 8bit, 100 kHz, SOIC, 8 Pins

PCF8594C-2T/02,112 - EEPROM, I2C, 2 Kbit, 512 x 8bit, 100 kHz, SOIC, 8 Pins

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobca:
NXP NXP
Výrobcovo č. položky:
PCF8594C-2T/02,112
Objednávací kód:
2400474
Sortiment
2Kbit Serial I2C EEPROMs
Karta technických údajov:
(EN)
Zobraziť všetky technické dokumenty

Prehľad produktu

The PCF8594C-2T/02,112 is a 512 x 8-bit CMOS floating gate Electrically Erasable Programmable Read-Only Memory (EEPROM) with I²C-bus interface and 4kB non-volatile storage. By using an internal redundant storage code, it is fault tolerant to single bit errors. This feature dramatically increases the reliability compared to conventional EEPROMs. Power consumption is low due to the full CMOS technology used. The programming voltage is generated on-chip, using a voltage multiplier. Data bytes are received and transmitted via the serial I²C-bus. Up to four PCF8594C-2 devices may be connected to the I²C-bus. Chip select is accomplished by two address inputs. Timing of the E/W cycle is carried out internally, thus no external components are required. Programming time control (PTC), pin-7, must be connected to either VDD or left open-circuit. There is an option of using an external clock for timing the length of an E/W cycle.
  • Low power CMOS - 2mA maximum operating current
  • Single supply with full operation down to 2.5V
  • On-chip voltage multiplier
  • Write operations - Byte write mode and 8-byte page write mode
  • Read operations - sequential read and random read
  • Internal timer for writing
  • Internal power-on reset
  • 0 to 100kHz Clock frequency
  • High reliability by using a redundant storage code
  • Endurance - 1000000 erase/write cycles at Tamb = 22°C
  • 10 Years non-volatile data retention time
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Aplikácie

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Upozornenia

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

INFORMÁCIE O PRODUKTE

:
I2C
:
2Kbit
:
512 x 8bit
:
100kHz
:
SOIC
:
8Pins
:
2.5V
:
6V
:
-40°C
:
85°C
:
2Kbit Serial I2C EEPROMs
:
Yes
:
MSL 1 - Unlimited
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

810 Na sklade

Skladom 810 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

Pozrite si časové lehoty objednávania
 
Pozrite si skladové zásoby a dodacie lehoty
Nový tovar na sklade od 3.12.2018
0,972 € 0.97
Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena
1 + 0,972 €
25 + 0,839 €
50 + 0,835 €
100 + 0,747 €
250 + 0,741 €
500 + 0,729 €
1000 + 0,627 €
2500 + 0,544 €