Low

TEXAS INSTRUMENTS  SN74LVC1G17QDBVRQ1  Buffer, 74LVC1G17, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G17QDBVRQ1
Výrobcovo č. položky:
SN74LVC1G17QDBVRQ1
Objednávací kód:
2437157

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The SN74LVC1G17QDBVRQ1 is a single Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. It contains one buffer and performs the Boolean function Y = A. The device functions as an independent buffer, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports partial power down mode operation
  • Inputs accept voltages to 5.5V
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

INFORMÁCIE O PRODUKTE

Logic Family / Base Number:
74LVC1G17
Logic Device Type:
Buffer, Schmitt Trigger
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
741G17
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Industrial
  • Automation & Process Control
  • Signal Processing

Legislatíva a životné prostredie

Krajina pôvodu:
Thailand

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

V súlade s normou RoHS:
Áno
Č. tarifu:
85423990
Hmotnosť (kg):
.3