Low

TEXAS INSTRUMENTS  SN74LVC2G241DCTR  Buffer / Line Driver, 74LVC2G241, 1.65 V to 5.5 V, SSOP-8

TEXAS INSTRUMENTS SN74LVC2G241DCTR
Technical Data Sheet (10.16KB) EN Zobraziť všetky technické dokumenty

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Prehľad produktu

The SN74LVC2G241DCTR is a dual Buffer/Line Driver designed for 1.65 to 5.5V VCC operation. This device is designed specifically to improve both the performance and density of 3-state memory-address drivers, clock drivers and bus-oriented receivers and transmitters. This device is organized as two 1-bit line drivers with separate output-enable (1OE, 2OE) inputs. When 1OE is low and 2OE is high, the device passes data from the A inputs to the Y outputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sinking or the current-sourcing capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Can be used as a down translator to translate inputs from 5.5V down to the VCC level
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 4.1ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3 V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

INFORMÁCIE O PRODUKTE

Logic Family / Base Number:
74LVC2G241
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
SSOP
No. of Pins:
8Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
742G241
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Nájsť podobné produkty  zoskupené podľa spoločného atribútu

Aplikácie

  • Industrial;
  • Signal Processing;
  • Audio;
  • Imaging, Video & Vision;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • RF Communications;
  • Communications & Networking;
  • Portable Devices;
  • Motor Drive & Control

Legislatíva a životné prostredie

Úroveň citlivosti na vlhkosť:
MSL 1 - Unlimited
Krajina pôvodu:
Japan

Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja

V súlade s normou RoHS:
Áno
Č. tarifu:
85423990
Hmotnosť (kg):
.000073