Automotive

Body Electronic & Lighting

Body electronics are in charge of controlling a lot of the systems that are not directly controlling the engine or body-elec. This includes wipers, windows, door locking systems and climate control. It also includes the headlights and internal lighting as well as the chair adjustment, if it is electrical. Because of this wide range of features, it requires a wide range of both inputs and outputs.

View the list of products associated to the diagram below:

LDR
LDRs are for sensing the level of light. They are used for automatic headlights. If an IR LDR is used along with an IR LED you can make automatic windscreen wipers.
MOSFETS
MOSFETS
Mosfets are used to increase power but to a lesser amount than a power amplifier, e.g. For stepper motors or low power DC motors.
Potentiometers
Potentiometers are used for any analogue input in the car, such as climate control dials, and volume dials.
MCU
MCU
The MCU is the Central control. It controls and manages everything.
Thermistors
Thermistors are used throughout the car to sense temperature. In the internal space itself for climate control, in the air flow tubes, and in the engine are just a few places.
RTC
RTCs are required to keep accurate timings. This ensures that all the systems in the car are in sync.
Switches
Switches encompasses all digital switches and are used for everything from lighting, to windows, to door locks.
Flash
Flash
Flash is used as none-volatile memory to store programs and settings, and persistent data.
ADC
ADCs are used to convert analogue inputs, like from thermistors, or potentiometers, to digital inputs which can be got through I2C or SPI. This information is for use by the MCU.
RAM
RAM
RAM is quick access volatile memory used for variables, and storing temporary information.
DAC
DAC
DACs are used to convert digital inputs from an MCU to analogue outputs, e.g. For a heating element or a DC motor.
00000000
Heating Elements
Heating elements are used for climate control to heat air.
Power Amplifiers
Power Amplifiers
Power amplifiers are used to amplify analogue signals or boost current and voltage of a digital input. Used to power motors or amplify the output from LDRs or thermistors.
Bulbs
Bulbs
Bulbs can be used both internally and externally as headlamps or internal lighting.
Lighting Drivers
Lighting drivers are used to control any None-LED bulb, such as headlamps or some internal lights.
LEDs
LEDs
LEDS can be used both internally and externally as headlamp or internal lighting.
LED Drivers
LED Drivers
LED drivers are used to control LEDs e.g. For headlamps or internal lights.
Stepper Motors
Stepper Motors
Stepper motors are used for any high torque low speed accurate motor. E.g. For windows, door locking, wipers, etc.
Dev Kits

Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

  Č. položky výrobcu Objednávací kód Výrobca alebo popis
Dostupnosť Cena za
Cena
Množstvo
Silicon Manufacturer No. of Bits Silicon Family Name Core Architecture Core Sub-Architecture Silicon Core Number Kit Contents Product Range
TRK-KEA128
TRK-KEA128 - Development Board, KEA128 MCU, Kinetis KEA128 StarterTRAK, CAN Applications, On-Board openSDA

2438085

Development Board, KEA128 MCU, Kinetis KEA128 StarterTRAK, CAN Applications, On-Board openSDA

NXP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Už sa nevyrába

kus

null
Obmedzená položka
NXP 32bit Kinetis - EA ARM Cortex-M0+ KEA128 Dev Board KEA128, DVD, USB Cable, Quick Start Guide, NXP Warranty Card -
AR1100BRD
AR1100BRD - Demonstration Board, Touch Screen Controller, AR1100

2045286

Demonstration Board, Touch Screen Controller, AR1100

MICROCHIP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

309 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 309 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

Nový tovar na sklade od 9.11.2026

kus

1+ 16,72 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
Microchip - - - - AR1100 Demo Board AR1100 -
MCP1630DM-LED2
MCP1630DM-LED2 - Development Kit, MCP1630 Boost Mode LED Driver, PWM Dimming, 1 Output

1578365

Development Kit, MCP1630 Boost Mode LED Driver, PWM Dimming, 1 Output

MICROCHIP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

3 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 3 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

Nový tovar na sklade od 16.2.2026

kus

1+ 53,92 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
- - - - - - Board, Users Guide -

Semiconductors

Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

  Č. položky výrobcu Objednávací kód Výrobca alebo popis
Dostupnosť Cena za
Cena
Množstvo
Product Range Device Core Data Bus Width Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size ADC Channels ADC Resolution Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max IC Mounting MCU Family MCU Series Qualification
S9KEAZ128AMLH
S9KEAZ128AMLH - ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB

2445396

ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB

NXP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Už nie je na sklade

kus

null
Obmedzená položka
Kinetis EA Family KEAZx Series Microcontrollers ARM Cortex-M0+ 32 bit 48MHz 128KB 64Pins LQFP 58I/O's CAN, I2C, SPI, UART 16KB 16Channels 12Bit 2.7V 5.5V -40°C 125°C Surface Mount Kinetis EA KEAx AEC-Q100
PIC18F46K80-I/PT
PIC18F46K80-I/PT - 8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 44 Pins

1823173

8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 44 Pins

MICROCHIP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

23 305 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 23 305 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

Nový tovar na sklade od 22.12.2025

kus

1+ 3,80 € 25+ 3,48 € 100+ 3,16 € 250+ 3,10 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
PIC18 Family PIC18FxxK80 Series Microcontrollers PIC18 - 64MHz 64KB 44Pins TQFP 35I/O's I2C, SPI, USART 4KB 11Channels 12Bit 1.8V 5.5V -40°C 85°C Surface Mount PIC18 PIC18F K8x AEC-Q100
STTH1R06UFY
STTH1R06UFY - Standard Recovery Diode, 600 V, 1 A, Single, 1.9 V, 45 ns, 17 A

2454707

Standard Recovery Diode, 600 V, 1 A, Single, 1.9 V, 45 ns, 17 A

STMICROELECTRONICS

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Už nie je na sklade

ks (dodávané na strihanej páske)

Strihaná páska
Možnosti balenia
Navrhovaná náhrada za produkt:2454707
2454707RL v balení Prevíjaná cievka
null
Obmedzená položka
STTH1 - - - - 2Pins - - - - - - - - - 175°C - - - -
SMC3K51CA-M3/57
SMC3K51CA-M3/57 - TVS Diode, TRANSZORB SMC3K, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins

2308994

TVS Diode, TRANSZORB SMC3K, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins

VISHAY

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Dostupné na objednávku na sklad

+ Kontrola stavu a dodacích lehôt

Nový tovar na sklade od 16.2.2026 Kontaktujte ma, keď produkt bude na sklade

kus

1+ 1,59 € 10+ 1,27 € 100+ 1,04 € 500+ 0,707 € 1000+ 0,648 € 5000+ 0,635 € Ďalšie ceny...

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
TRANSZORB SMC3K - - - - 2Pins - - - - - - - - - 150°C - - - AEC-Q101
PMV130ENEAR
PMV130ENEAR - Power MOSFET, N Channel, 40 V, 2.1 A, 0.12 ohm, SOT-23, Surface Mount

2469648

Power MOSFET, N Channel, 40 V, 2.1 A, 0.12 ohm, SOT-23, Surface Mount

NEXPERIA

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Dostupné na objednávku na sklad

+ Kontrola stavu a dodacích lehôt
  • 3 000 ďalšie budú k dispozícii od 7.6.2026
  • Nový tovar na sklade od 23.11.2026 Kontaktujte ma, keď produkt bude na sklade

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:2469648
    4319419 v balení Kompletná cievka
    2469648RL v balení Prevíjaná cievka

    5+ 0,544 € 50+ 0,342 € 100+ 0,171 € 500+ 0,151 € 1500+ 0,135 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 5 Len násobky 5 Zadajte platné množstvo

    Pridať
    Min: 5 Mult: 5
    - - - - - 3Pins - - - - - - - - - 150°C - - - -
    1SMB5939BT3G
    1SMB5939BT3G - Zener Single Diode, 1SMA59xxB Series, 39 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount

    2463615

    Zener Single Diode, 1SMA59xxB Series, 39 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount

    ONSEMI

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    10 371 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 10 371 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 2.2.2026

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:2463615
    2440687 v balení Kompletná cievka
    2463615RL v balení Prevíjaná cievka

    5+ 0,352 € 50+ 0,207 € 100+ 0,108 € 500+ 0,0999 € 1000+ 0,095 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 5 Len násobky 5 Zadajte platné množstvo

    Pridať
    Min: 5 Mult: 5
    1SMB59xxBT3G - - - - 2Pins - - - - - - - - - 150°C - - - -

    Connectors

    Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

      Č. položky výrobcu Objednávací kód Výrobca alebo popis
    Dostupnosť Cena za
    Cena
    Množstvo
    Product Range Gender No. of Positions For Use With Connector Body Material IP Rating Voltage Rating Current Rating
    DTM13-12PA-12PB-R008
    DTM13-12PA-12PB-R008 - Automotive Connector Housing, 2 Port, DTM, Receptacle, 24 Ways, DTM Series Pin Contacts

    2138246

    Automotive Connector Housing, 2 Port, DTM, Receptacle, 24 Ways, DTM Series Pin Contacts

    DEUTSCH - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    1 142 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 1 142 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 4.5.2026

    kus

    1+ 19,69 € 10+ 16,97 € 25+ 15,06 € 100+ 14,58 € 250+ 14,36 € 500+ 14,13 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    DTM Receptacle 24Ways DTM Series Pin Contacts Nylon (Polyamide), Glass Filled Body IP67 250V 7.5A
    282104-1
    282104-1 - Automotive Connector Housing, Black, SUPERSEAL 1.5, Plug, 2 Ways, Superseal 1.5 Series Connectors

    150654

    Automotive Connector Housing, Black, SUPERSEAL 1.5, Plug, 2 Ways, Superseal 1.5 Series Connectors

    AMP - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    37 271 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 37 271 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 29.12.2025

    kus

    10+ 0,585 € 100+ 0,469 € 250+ 0,465 € 500+ 0,448 € 1000+ 0,431 € 2500+ 0,422 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 10 Len násobky 10 Zadajte platné množstvo

    Pridať
    Min: 10 Mult: 10
    SUPERSEAL 1.5 Plug 2Ways Superseal 1.5 Series Connectors Nylon 6.6 (Polyamide 6.6) Body - - 14A
    85070-0500
    85070-0500 - Connector Housing, Hybrid Mixed Power and Signal, SRC 85070, Receptacle, 84 Ways, 0.3 mm

    1715386

    Connector Housing, Hybrid Mixed Power and Signal, SRC 85070, Receptacle, 84 Ways, 0.3 mm

    DEUTSCH - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Už sa nevyrába

    kus

    null
    Obmedzená položka
    SRC 85070 Receptacle 84Ways Molex 33012, 33001, 19434 Series Socket Contacts - - - -
    DT062S-CE06
    DT062S-CE06 - Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts

    1817018

    Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts

    DEUTSCH - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    3 002 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 3 002 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 1 800 ďalšie budú k dispozícii od 16.11.2025
  • 3 600 ďalšie budú k dispozícii od 19.12.2025
  • Nový tovar na sklade od 22.12.2025

    kus

    1+ 0,82 € 10+ 0,711 € 100+ 0,548 € 500+ 0,49 € 1000+ 0,477 € 2500+ 0,464 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    DT Plug 2Ways DT Series Socket Contacts Thermoplastic Body IP68 250V 13A
    963040-3
    963040-3 - Connector Housing, Junior Power Timer, Receptacle, 2 Ways, 5 mm,  JPT Socket Crimp Contacts

    1772948

    Connector Housing, Junior Power Timer, Receptacle, 2 Ways, 5 mm, JPT Socket Crimp Contacts

    AMP - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    8 913 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 8 913 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 3 450 ďalšie budú k dispozícii od 12.12.2025
  • Nový tovar na sklade od 1.6.2026

    kus

    1+ 1,30 € 10+ 1,11 € 100+ 0,964 € 500+ 0,894 € 1000+ 0,876 € 2500+ 0,858 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    Junior Power Timer Receptacle 2Ways JPT Socket Crimp Contacts - - - -

    EMECH

    Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

      Č. položky výrobcu Objednávací kód Výrobca alebo popis
    Dostupnosť Cena za
    Cena
    Množstvo
    Hall Effect Type Output Current Sensor Case / Package No. of Pins Sensor Case Style Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max Product Range Qualification
    SS552MT
    SS552MT - Hall Effect Sensor, SOT-89, 3 Pins, 3.8 VDC, 30 VDC, -40 °C

    1082265

    Hall Effect Sensor, SOT-89, 3 Pins, 3.8 VDC, 30 VDC, -40 °C

    HONEYWELL

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Už nie je na sklade

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:1082265
    1082265RL v balení Prevíjaná cievka
    null
    Obmedzená položka
    Omnipolar 20mA SOT-89 3Pins SOT-89 3.8VDC 30VDC -40°C 150°C - -
    MCPK2-19808AC-S
    MCPK2-19808AC-S - Peltier Cooler, 51.6W

    1639734

    Peltier Cooler, 51.6W

    MULTICOMP PRO

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    6 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 6 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 65 ďalšie budú k dispozícii od 9.1.2026
  • 25 ďalšie budú k dispozícii od 15.1.2026
  • Nový tovar na sklade od 26.1.2026

    kus

    1+ 49,87 € 3+ 46,39 € 10+ 43,37 € 25+ 41,56 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    - - - - - - - - - MCPK -
    FHAC0001ZXJG
    FHAC0001ZXJG - Fuseholder, Automotive Blade, 1 Fuse, 20 A, 32 VDC, ATO, Wire Leaded

    9943382

    Fuseholder, Automotive Blade, 1 Fuse, 20 A, 32 VDC, ATO, Wire Leaded

    LITTELFUSE

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    4 381 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 4 381 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 2 000 ďalšie budú k dispozícii od 8.1.2026
  • 4 000 ďalšie budú k dispozícii od 12.2.2026
  • Nový tovar na sklade od 30.3.2026

    kus

    1+ 5,13 € 50+ 3,05 € 100+ 2,78 € 250+ 2,57 € 500+ 2,56 € 1000+ 2,55 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    - - - - - - - - - ATO FHAC Series -

    Passives

    Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

      Č. položky výrobcu Objednávací kód Výrobca alebo popis
    Dostupnosť Cena za
    Cena
    Množstvo
    Capacitance Voltage(DC) Capacitor Case / Package Capacitance Tolerance Dielectric Characteristic Stacking Height Capacitor Mounting Lead Spacing Product Range Operating Temperature Min Operating Temperature Max Qualification
    C2220C476M3R2C7186
    C2220C476M3R2C7186 - Multilayer Ceramic Capacitor, 47 µF, 25 V, ± 20%, X7R, 5 mm, Surface Mount

    1826350

    Multilayer Ceramic Capacitor, 47 µF, 25 V, ± 20%, X7R, 5 mm, Surface Mount

    KEMET

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Už nie je na sklade

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:1826350
    2629487 v balení Kompletná cievka
    null
    Obmedzená položka
    47µF 25V 2220 [5650 Metric] ± 20% X7R 5mm Surface Mount - KPS SMD Series -55°C 125°C -
    12105C475K4Z2A
    12105C475K4Z2A - SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R

    1867964

    SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R

    KYOCERA AVX

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    1 936 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 1 936 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 16.3.2026

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:1867964
    1867964RL v balení Prevíjaná cievka
    2629450 v balení Kompletná cievka

    1+ 0,642 € 50+ 0,308 € 100+ 0,271 € 250+ 0,25 € 500+ 0,229 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    4.7µF 50V 1210 [3225 Metric] ± 10% X7R - - - - -55°C 125°C AEC-Q200
    XFL4020-222MEC
    XFL4020-222MEC - Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 3.1 A, XFL4020 Series

    2289216

    Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 3.1 A, XFL4020 Series

    COILCRAFT

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Dostupné na objednávku na sklad

    + Kontrola stavu a dodacích lehôt
  • 4 995 ďalšie budú k dispozícii od 12.12.2025
  • 19 000 ďalšie budú k dispozícii od 24.12.2025
  • 19 000 ďalšie budú k dispozícii od 31.12.2025
  • 7 000 ďalšie budú k dispozícii od 18.2.2026
  • 10 000 ďalšie budú k dispozícii od 4.3.2026
  • Nový tovar na sklade od 9.3.2026 Kontaktujte ma, keď produkt bude na sklade

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:2289216
    2289216RL v balení Prevíjaná cievka

    1+ 2,88 € 50+ 1,56 € 100+ 1,16 € 250+ 1,13 € 500+ 1,06 € 1000+ 0,997 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    - - - - - - - - XFL4020 Series - - -
    ERA3AEB103V
    ERA3AEB103V - SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

    1577619

    SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

    PANASONIC

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    61 890 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 61 890 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 13.4.2026

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:1577619
    1577619RL v balení Prevíjaná cievka
    1811351 v balení Kompletná cievka

    10+ 0,0619 € 100+ 0,045 € 500+ 0,0431 € 1000+ 0,0412 € 2500+ 0,0404 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 10 Len násobky 10 Zadajte platné množstvo

    Pridať
    Min: 10 Mult: 10
    - - - - - - - - ERA-3A Series -55°C 155°C AEC-Q200
    MF-SM100-2
    MF-SM100-2 - MULTIFUSE, SMD, 1.1A

    9350225

    MULTIFUSE, SMD, 1.1A

    BOURNS

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    2 696 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 2 696 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 29.12.2025

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:9350225
    9350225RL v balení Prevíjaná cievka
    2321347 v balení Kompletná cievka

    10+ 0,392 € 100+ 0,347 € 500+ 0,292 € 1000+ 0,271 € 2000+ 0,266 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 10 Len násobky 10 Zadajte platné množstvo

    Pridať
    Min: 10 Mult: 10
    - - - - - - - - MF-SM -40°C 85°C -