Potrebujete viac?
Množstvo | |
---|---|
1+ | 51,440 € |
Prehľad produktu
USB31000S2 is a USB to RJ45 adapter that adds a Gigabit Ethernet port to your computer, supporting auto-sensing 10/100/1000Mbps BASE-T networks. Ideal for reliable wired network connections or as a Wi-Fi alternative, it features an attached 11.8in (30cm) cable for extended reach and reduced port strain. The adapter is USB bus-powered and includes status and activity LEDs. Powered by the Realtek RTL8153 chipset, it ensures native compatibility with laptops, desktops, and 2-in-1 devices. This USB NIC adapter offers plug-and-play connectivity—no driver installation required—and works with Windows 7/8/10/11/Server, macOS 10.14–13.0, Linux (kernel 4.11–5.9.16 LTS), and Chrome OS.
- Compatible with USB 3.0/2.0, 1x RJ45
- Supports twisted pair crossover & auto detection (auto-MDIX)
- 2 years warranty
Technické údaje
USB 3.2
To Be Advised
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Vietnam
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu