bez DPH

3900pF General Purpose Film Capacitors:

Našlo sa 66 produktov
V obchode Farnell Slovensko nájdete široký sortiment 3900pF General Purpose Film Capacitors. Máme na sklade široký sortiment General Purpose Film Capacitors, ako napríklad 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors od popredných svetových výrobcov vrátane: Panasonic, Kemet, Epcos, Vishay & Lcr Components.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3339062

RoHS

Date/Lot Code

Each
1+
0,901 €
10+
0,615 €
50+
0,506 €
100+
0,397 €
200+
0,364 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
531V
2kV
Through Hole
PC Pin
-
15mm
18mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
-
2805898

RoHS

Each
1+
0,477 €
10+
0,227 €
50+
0,187 €
100+
0,146 €
200+
0,143 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET
Radial Box - 2 Pin
3900pF
± 5%
250V
630V
Through Hole
Radial Leaded
-
7.5mm
10mm
4.5mm
10mm
ECQE(F) Series
-40°C
105°C
-
9694846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
5+
0,312 €
50+
0,230 €
250+
0,186 €
500+
0,166 €
1500+
0,145 €
Min. množstvo: 5/Násobok: 5
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2469023

RoHS

Date/Lot Code

Each
10+
0,223 €
100+
0,205 €
500+
0,186 €
1000+
0,156 €
2000+
0,139 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2468982

RoHS

Date/Lot Code

Each
10+
0,254 €
100+
0,231 €
500+
0,188 €
1000+
0,159 €
2000+
0,136 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
B32671L Series
-55°C
125°C
AEC-Q200
9695311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
5+
0,299 €
50+
0,220 €
250+
0,178 €
500+
0,159 €
1500+
0,138 €
Ďalšie ceny...
Min. množstvo: 5/Násobok: 5
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2901383

RoHS

Each (Supplied on Cut Tape)
Strihaná páska
10+
0,455 €
50+
0,410 €
100+
0,376 €
500+
0,265 €
1000+
0,246 €
Min. množstvo: 10/Násobok: 10
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
9695311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
50+
0,220 €
250+
0,178 €
500+
0,159 €
1500+
0,138 €
3000+
0,129 €
Min. množstvo: 100/Násobok: 5
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
9694846RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
50+
0,230 €
250+
0,186 €
500+
0,166 €
1500+
0,145 €
Min. množstvo: 100/Násobok: 5
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2805942

RoHS

Each (Supplied on Full Reel)
Kompletná cievka
Možnosti balenia
3000+
0,139 €
Min. množstvo: 3000/Násobok: 3000
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2901383RL

RoHS

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
100+
0,376 €
500+
0,265 €
1000+
0,246 €
Min. množstvo: 100/Násobok: 5
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2797810

RoHS

Date/Lot Code

Each
10+
0,116 €
100+
0,106 €
500+
0,0964 €
2500+
0,0809 €
4000+
0,0717 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PET Stacked
Radial Box - 2 Pin
3900pF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
-
-
B32529 Series
-55°C
125°C
AEC-Q200
3919608

RoHS

Date/Lot Code

Each
1+
0,445 €
10+
0,212 €
25+
0,205 €
50+
0,198 €
100+
0,191 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
3919539

RoHS

Date/Lot Code

Each
1+
0,390 €
10+
0,187 €
25+
0,165 €
50+
0,143 €
100+
0,121 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET Stacked
Radial Box - 2 Pin
3900pF
5%
-
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
-
R82 Series
-55°C
105°C
AEC-Q200
1385639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
2000+
0,368 €
Min. množstvo: 2000/Násobok: 2000
Metallized PET
Radial Box - 2 Pin
3900pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2987077

RoHS

Date/Lot Code

Each
2000+
0,365 €
Min. množstvo: 2000/Násobok: 2000
Metallized PET
Radial Box - 2 Pin
3900pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
9520554

RoHS

Each
1+
2,680 €
50+
1,860 €
100+
1,720 €
250+
1,570 €
500+
1,510 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Film / Foil PS
Axial Leaded
3900pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
2099874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
2000+
0,200 €
Min. množstvo: 2000/Násobok: 2000
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.5mm
1.6mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
3340586

RoHS

Date/Lot Code

Each
500+
0,131 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
7.5mm
17.8mm
6mm
13.8mm
ECWH(A) Series
-40°C
105°C
-
3340585

RoHS

Date/Lot Code

Each
500+
0,137 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3900pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
7.5mm
17.8mm
6mm
13.8mm
ECWH(A) Series
-40°C
105°C
-
1855045

RoHS

Date/Lot Code

Each
3000+
0,0891 €
Min. množstvo: 3000/Násobok: 3000
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2099850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
3000+
0,321 €
Min. množstvo: 3000/Násobok: 3000
Metallized PEN Stacked
1913 [4833 Metric]
3900pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
2446145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
10+
0,735 €
50+
0,625 €
100+
0,571 €
500+
0,517 €
1000+
0,479 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
3834529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
3000+
0,0935 €
Min. množstvo: 3000/Násobok: 3000
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2446145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
100+
0,571 €
500+
0,517 €
1000+
0,479 €
3000+
0,469 €
Min. množstvo: 100/Násobok: 5
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 z 66 položiek
z 3 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account