1200pF Power Film Capacitors:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,241 € 100+ 0,210 € 500+ 0,159 € 1000+ 0,138 € | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 11A | 500mA | 0.531ohm | 18mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,266 € 100+ 0,240 € 500+ 0,197 € 1800+ 0,171 € 3600+ 0,168 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 8A | 500mA | 0.531ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,292 € 50+ 0,278 € 100+ 0,263 € 500+ 0,215 € 1500+ 0,179 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 11A | - | 0.6631ohm | 18mm | 4mm | 10mm | 530mA | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5250+ 0,565 € | Min. množstvo: 5250/Násobok: 5250 | Film / Foil PP | Radial Box - 2 Pin | 1200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 6mm | 12mm | - | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,533 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 3.5A | 800mA | 0.351ohm | 17.5mm | 7mm | 13.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,760 € | Min. množstvo: 250/Násobok: 250 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 3A | 900mA | 0.411ohm | 26mm | 7mm | 16.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,840 € | Min. množstvo: 250/Násobok: 250 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 3A | 900mA | 0.411ohm | 26mm | 7mm | 16.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,591 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 3.5A | 800mA | 0.351ohm | 17.5mm | 7mm | 13.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |