bez DPH

82000pF Power Film Capacitors:

Našlo sa 8 produktov
V obchode Farnell Slovensko nájdete široký sortiment 82000pF Power Film Capacitors. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors od popredných svetových výrobcov vrátane: Kemet.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
2935781

RoHS

Date/Lot Code

Each
1470+
0,475 €
Min. množstvo: 1470/Násobok: 1470
Double Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
246A
5.7A
0.014ohm
18mm
13mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935854

RoHS

Date/Lot Code

Each
1188+
1,140 €
Min. množstvo: 1188/Násobok: 1188
Double Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935707

RoHS

Date/Lot Code

Each
3600+
0,288 €
Min. množstvo: 3600/Násobok: 3600
Double Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
10mm
1kV/µs
82A
4.8A
0.014ohm
13mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935782

RoHS

Date/Lot Code

Each
2100+
0,892 €
Min. množstvo: 2100/Násobok: 2100
Double Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
246A
5.6A
0.014ohm
18mm
8.5mm
14.5mm
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935678

RoHS

Date/Lot Code

Each
2250+
0,498 €
Min. množstvo: 2250/Násobok: 2250
Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
164A
4.83A
0.0194ohm
18mm
10mm
16mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
2935783

RoHS

Date/Lot Code

Each
3000+
0,826 €
Min. množstvo: 3000/Násobok: 3000
Double Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
246A
5.6A
0.014ohm
18mm
8.5mm
14.5mm
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935549

RoHS

Date/Lot Code

Each
396+
0,865 €
Min. množstvo: 396/Násobok: 396
Film / Foil PP
Radial Box - 2 Pin
82000pF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2935677

RoHS

Date/Lot Code

Each
1140+
0,539 €
Min. množstvo: 1140/Násobok: 1140
Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
164A
4.83A
0.0194ohm
18mm
10mm
16mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
1-8 z 8 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account