Radial Box - 4 Pin Power Film Capacitors:
Našlo sa 1 412 produktovV obchode Farnell Slovensko nájdete široký sortiment Radial Box - 4 Pin Power Film Capacitors. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Radial Box - Tabs Power Film Capacitors od popredných svetových výrobcov vrátane: Vishay, Kemet, Panasonic, Eaton Electronics & Epcos.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,880 € 23+ 6,940 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 3900µohm | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,580 € 5+ 6,140 € 10+ 5,480 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,840 € 5+ 2,140 € 10+ 1,870 € 25+ 1,760 € 50+ 1,650 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 320A | - | 0.014ohm | 42.5mm | 19mm | 28mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 7,700 € 30+ 5,070 € 60+ 4,970 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 720A | 22.1A | 3900µohm | 42mm | 35mm | 46mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,780 € 5+ 6,220 € 10+ 5,660 € 20+ 5,430 € 40+ 5,190 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 14,550 € 5+ 11,720 € 10+ 8,880 € 20+ 8,170 € 40+ 8,010 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 11,650 € 18+ 9,700 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 960A | 33.9A | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,640 € 5+ 6,390 € 10+ 5,140 € 25+ 4,730 € 50+ 4,720 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 73V/µs | - | - | 0.0121ohm | 41.5mm | 20mm | 39.5mm | - | 39.5mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ 7,790 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 481A | 17.2A | 5100µohm | 42mm | 24mm | 44mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,300 € 10+ 3,660 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 320A | 12.9A | 8700µohm | 42mm | 20mm | 40mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,900 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | - | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,390 € 10+ 2,370 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,240 € 3+ 8,290 € 5+ 7,850 € 10+ 7,410 € 20+ 7,260 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 8000µohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 9,320 € 10+ 6,840 € 58+ 6,180 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 1.2kA | 19.6A | 3700µohm | 42mm | 20mm | 40mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,790 € 5+ 4,400 € 10+ 3,880 € 25+ 3,470 € 50+ 3,020 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,970 € 10+ 5,280 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 300A | 12.7A | 6800µohm | 42mm | 20mm | 40mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 7,060 € 5+ 5,720 € 10+ 5,420 € 25+ 5,110 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 14,040 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 2.1kA | 29.1A | 2300µohm | 42mm | 30mm | 45mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,980 € 5+ 7,730 € 10+ 6,470 € 20+ 5,950 € 40+ 5,830 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 3300µohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 7,350 € 44+ 4,140 € 88+ 4,130 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 400A | 15.9A | 6000µohm | 42mm | 24mm | 44mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,860 € 5+ 7,170 € 10+ 6,410 € 25+ 5,900 € 50+ 5,130 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 600A | 16.9A | 8400µohm | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,580 € 10+ 5,000 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 8200µohm | 42mm | 20mm | 40mm | - | 40mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 8,760 € 30+ 5,760 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 720A | 23.6A | 3500µohm | 42mm | 33mm | 48mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,020 € 30+ 5,640 € 60+ 5,530 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,040 € 5+ 6,510 € 10+ 5,810 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 8700µohm | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||