bez DPH

1300pF General Purpose Film Capacitors:

Našlo sa 18 produktov
V obchode Farnell Slovensko nájdete široký sortiment 1300pF General Purpose Film Capacitors. Máme na sklade široký sortiment General Purpose Film Capacitors, ako napríklad 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors od popredných svetových výrobcov vrátane: Panasonic.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3339003

RoHS

Date/Lot Code

Each
2000+
0,275 €
Min. množstvo: 2000/Násobok: 2000
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
531V
2kV
Through Hole
PC Pin
15mm
18mm
7mm
15.5mm
ECWH(V) Series
-40°C
105°C
3340401

RoHS

Date/Lot Code

Each
500+
0,314 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
424V
1.6kV
Through Hole
PC Pin
7.5mm
18mm
6.5mm
18mm
ECWH(V) Series
-40°C
105°C
3339136

RoHS

Date/Lot Code

Each
1000+
0,191 €
Min. množstvo: 1000/Násobok: 1000
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3338825

RoHS

Date/Lot Code

Each
2000+
0,255 €
Min. množstvo: 2000/Násobok: 2000
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
424V
1.6kV
Through Hole
PC Pin
15mm
18mm
6.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
3340536

RoHS

Date/Lot Code

Each
500+
0,185 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3339005

RoHS

Date/Lot Code

Each
2000+
0,248 €
Min. množstvo: 2000/Násobok: 2000
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
531V
2kV
Through Hole
PC Pin
15mm
18mm
7mm
15.5mm
ECWH(V) Series
-40°C
105°C
3339138

RoHS

Date/Lot Code

Each
1000+
0,178 €
Min. množstvo: 1000/Násobok: 1000
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3340537

RoHS

Date/Lot Code

Each
500+
0,210 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3339004

RoHS

Date/Lot Code

Each
500+
0,339 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
531V
2kV
Through Hole
PC Pin
10mm
18mm
7mm
19mm
ECWH(V) Series
-40°C
105°C
3340473

RoHS

Date/Lot Code

Each
500+
0,306 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
531V
2kV
Through Hole
PC Pin
7.5mm
18mm
7mm
19mm
ECWH(V) Series
-40°C
105°C
3340472

RoHS

Date/Lot Code

Each
500+
0,339 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
531V
2kV
Through Hole
PC Pin
7.5mm
18mm
7mm
19mm
ECWH(V) Series
-40°C
105°C
3339139

RoHS

Date/Lot Code

Each
1000+
0,178 €
Min. množstvo: 1000/Násobok: 1000
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3339006

RoHS

Date/Lot Code

Each
500+
0,306 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
531V
2kV
Through Hole
PC Pin
10mm
18mm
7mm
19mm
ECWH(V) Series
-40°C
105°C
3338828

RoHS

Date/Lot Code

Each
500+
0,286 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
424V
1.6kV
Through Hole
PC Pin
10mm
18mm
6.5mm
18mm
ECWH(V) Series
-40°C
105°C
3339137

RoHS

Date/Lot Code

Each
4000+
0,178 €
Min. množstvo: 4000/Násobok: 4000
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
5.7mm
13.4mm
ECWH(A) Series
-40°C
105°C
3338827

RoHS

Date/Lot Code

Each
500+
0,286 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
424V
1.6kV
Through Hole
PC Pin
15mm
18mm
6.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
3340402

RoHS

Date/Lot Code

Each
500+
0,286 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 5%
424V
1.6kV
Through Hole
PC Pin
7.5mm
18mm
6.5mm
18mm
ECWH(V) Series
-40°C
105°C
3338826

RoHS

Date/Lot Code

Each
500+
0,314 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1300pF
± 3%
424V
1.6kV
Through Hole
PC Pin
10mm
18mm
6.5mm
18mm
ECWH(V) Series
-40°C
105°C
1-18 z 18 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account