bez DPH

6.7nH Inductors, Chokes & Coils:

Našlo sa 12 produktov
V obchode Farnell Slovensko nájdete široký sortiment 6.7nH Inductors, Chokes & Coils. Máme na sklade široký sortiment Inductors, Chokes & Coils, ako napríklad 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils od popredných svetových výrobcov vrátane: Murata.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3356430

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,0623 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 0.1nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356429

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,0479 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 0.1nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356431

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,046 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3355484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,124 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
9GHz
0.19ohm
390mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356439

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,0623 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356432

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,0594 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3355483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,129 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
9GHz
0.19ohm
390mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356434

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,0565 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356438

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,0613 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356435

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,069 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356436

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,0709 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
7GHz
0.078ohm
1.28A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356433

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
10000+
0,0441 €
Min. množstvo: 10000/Násobok: 10000
6.7nH
6GHz
0.09ohm
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
1-12 z 12 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account