ALM85 Series AC / DC External Plug In Adaptor Power Supplies:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 68,930 € 5+ 66,860 € 10+ 64,790 € 50+ 62,030 € 100+ 57,900 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 80W | 12VDC | 6.67A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM85 Series | Mains Plug Sold Separately | |||||
Each | 1+ 68,930 € 5+ 66,860 € 10+ 64,790 € 50+ 62,030 € 100+ 57,900 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 85W | 24VDC | 3.54A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | 80V | Fixed | 264V | 80V AC to 264V AC | ALM85 Series | Mains Plug Sold Separately | |||||
Each | 1+ 62,660 € 5+ 60,780 € 10+ 58,900 € 50+ 56,390 € 100+ 52,630 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 85W | 24VDC | 3.54A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | 80V | Fixed | 264V | 80V AC to 264V AC | ALM85 Series | IEC 60320 C8 | |||||
Each | 1+ 68,930 € 5+ 66,860 € 10+ 64,790 € 50+ 62,030 € 100+ 57,900 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 80W | 15VDC | 5.33A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM85 Series | Mains Plug Sold Separately | |||||
Each | 1+ 68,930 € 5+ 66,860 € 10+ 64,790 € 50+ 62,030 € 100+ 57,900 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 85W | 19VDC | 4.47A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | 80V | Fixed | 264V | 80V AC to 264V AC | ALM85 Series | Mains Plug Sold Separately | |||||
Each | 1+ 68,930 € 5+ 67,550 € 10+ 66,170 € 50+ 64,790 € 100+ 63,420 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 85W | 19VDC | 4.47A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | 80V | Fixed | 264V | 80V AC to 264V AC | ALM85 Series | IEC 60320 C8 | |||||
Each | 1+ 68,930 € 5+ 66,860 € 10+ 64,790 € 50+ 62,030 € 100+ 57,900 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 80W | 12VDC | 6.67A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM85 Series | IEC 60320 C8 | |||||
Each | 1+ 68,930 € 5+ 66,860 € 10+ 64,790 € 50+ 62,030 € 100+ 57,900 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 80W | 15VDC | 5.33A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM85 Series | IEC 60320 C8 |