Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 244,410 € |
| 5+ | 213,860 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
MRF1K50NR5 is a high ruggedness N-channel enhancement mode lateral MOSFET RF power LDMOS transistor. This is a high ruggedness device is designed for use in high VSWR industrial, scientific and medical applications, as well as radio and VHF TV broadcast, sub-GHz aerospace and mobile radio applications. Typical application includes laser generation, plasma etching, particle accelerators, MRI and other medical applications, industrial heating, welding and drying systems (industrial, scientific, medical), radio broadcast, VHF TV broadcast (broadcast), VHF omnidirectional range (VOR), HF and VHF communications, weather radar (aerospace), VHF and UHF base stations (mobile radio).
- High drain-source avalanche energy absorption capability
- Unmatched input and output allowing wide frequency range utilization
- Device can be used single-ended or in a push-pull configuration
- Characterized from 30 to 50V for ease of use
- Suitable for linear application
- Integrated ESD protection with greater negative gate source voltage for improved Class C operation
- 1μAdc maximum gate source leakage current (VGS = 5Vdc, VDS = 0Vdc)
- 133Vdc maximum drain source breakdown voltage (VGS = 0Vdc, ID = 100mAdc)
- 2.2Vdc typical gate threshold voltage (VDS = 10Vdc, ID = 2130μAdc)
- OM-1230-4L package, operating junction temperature range from -40 to +225°C
Technické údaje
133V
2.941kW
500MHz
4Pins
N Channel
MRF1K50N
No SVHC (27-Jun-2024)
-
1.8MHz
OM-1230
150°C
Flange
MSL 3 - 168 hours
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu