MAX7058 Series RF Transmitters - Sub 2.4GHz ISM Band:
Našlo sa 2 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Tube of 1 | 225+ 3,190 € | Min. množstvo: 225/Násobok: 225 | 300MHz | 450MHz | ASK, OOK | 100Kbps | 22.1mA | TQFN-EP | 24Pins | 2.1V | 3.6V | 15.5dBm | Garage Door Opener, Home Automation, RF Remote Controls, Security Systems & Wireless Sensors | -40°C | 125°C | MAX7058 Series | |||||
Each (Supplied on Full Reel) Kompletná cievka | 2500+ 2,310 € | Min. množstvo: 2500/Násobok: 2500 | 300MHz | 450MHz | ASK, OOK | 100Kbps | 22.1mA | TQFN-EP | 24Pins | 2.1V | 3.6V | 15.5dBm | Garage Door Opener, Home Automation, RF Remote Controls, Security Systems & Wireless Sensors | -40°C | 125°C | MAX7058 Series |