3000 FC Series Digital Multimeters - Hand Held:
Našlo sa 6 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2428579 | Each | 1+ 401,400 € | Min. množstvo: 1/Násobok: 1 | Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.5 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | ||||
1 Kit | 1+ 637,460 € 3+ 603,000 € 5+ 572,080 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | |||||
1 Kit | 1+ 575,430 € 3+ 544,330 € 5+ 516,420 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | |||||
Each | 1+ 286,520 € 3+ 280,790 € 5+ 275,060 € | Min. množstvo: 1/Násobok: 1 | AC Voltage | 3.5 | True RMS | 6000 | Auto | - | 1kV | - | - | - | 3 Years | 3000 FC Series | |||||
Each | 1+ 286,520 € 3+ 280,790 € 5+ 275,060 € | Min. množstvo: 1/Násobok: 1 | DC Voltage | 3.5 | Average | 6000 | Auto | 1kV | - | - | - | - | - | 3000 FC Series | |||||
1 Kit | 1+ 496,180 € 3+ 469,360 € 5+ 445,290 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series |