Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 
Low

6002-549-000 - 

LabVIEW Home Bundle 1 User - PHYSICAL DELIVERY

6002-549-000 - LabVIEW Home Bundle 1 User - PHYSICAL DELIVERY

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
6002-549-000
Objednávací kód:
2690172
Sortiment
Labview
Karta technických údajov:
6002-549-000   Datasheet
Zobraziť všetky technické dokumenty

INFORMÁCIE O PRODUKTE

:
Modelling, Simulation, Graphical Editor, Auto Code Generation, Continuous Test & Verification
:
Standard
:
1
:
Windows
:
SDE
:
Labview
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Prehľad produktu

The 6002-549-000 from Digilent is a LabVIEW Home bundle. Digilent's LabVIEW Home has been targeted at makers and students allowing anyone to program visually, using icons and wires to connect hardware in a single environment. It is a unique software development environment with graphical programming language. Instead of writing lines of code, User can create programs called virtual instruments by connecting terminals, functions, constants and structures with wires on a block diagram. LabVIEW Home bundle features LabVIEW full development system, LabVIEW control design and simulation module, LabVIEW MathScript RT module and LabVIEW application builder module. The LabVIEW home bundle includes the 32bit version of LabVIEW Home and is compatible with Windows 10/8.1/8/7/Vista/XP (32bit and 64bit). Use LabVIEW to connect users programs to the outside world. Connect to a microcontroller, take readings from a sensor, plot those readings on a graph and export the results to a spreadsheet.
  • Single user, physical delivery
  • Unique graphical programming environment for accelerated development
  • Extensive support for a wide range of measurement hardware, I/O and buses
  • Drag and drop interaction for quickly building graphical user interfaces
  • Extensive signal processing, analysis and math functionality
  • Includes added functionality for text based math and control logic

Aplikácie

Embedded Design & Development

Poznámky pod čiarou

This software is licensed for personal, non-commercial, non-industrial, non-academic purposes. Applications may be distributed only for non-commercial, non-industrial, non-academic purposes.

Súvisiace vyhľadávania

29 Na sklade

Skladom 29 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
 
Kontrola stavu a dodacích lehôt

Nový tovar na sklade od 17.6.2019

46,40 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 46,40 €