Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 

E85 24" LENS - 

Thermal Imager, -20 °C, 120 °C, 384 x 288, 0.03 °C, 24° x 18°, 500 mm

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobca:
FLIR FLIR
Výrobcovo č. položky:
E85 24" LENS
Objednávací kód:
2751393
Sortiment
Exx Series
Známy ako aj:
GTIN UPC EAN: 4743254002678
Karta technických údajov:
E85 24" LENS   Datasheet
Zobraziť všetky technické dokumenty

INFORMÁCIE O PRODUKTE

:
-20°C
:
120°C
:
384 x 288
:
0.03°C
:
24° x 18°
:
500mm
:
30Hz
:
2 Years
:
Exx Series
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Prehľad produktu

The FLIR E85 provides a safe, non-invasive and effective method for finding and diagnosing potential electrical, mechanical and industrial problems. Layered infrared (IR) and digital images give you exceptional insight into the unknown and unseen, all without teardowns, shutdowns or other disturbances. Using FLIR's patented MSX Technology, the FLIR E85 extracts important visual details from the built-in digital camera and overlays them on top of the 384x288 pixel thermal image to create a high-resolution radiometric image in real-time. Use FLIR's Wi-Fi App to connect your E85 camera to any smartphone or tablet to import your radiometric JPEGs, stream video to co-workers and customers, create reports, add and edit text and voice comments and so much more. The FLIR E85 has a thermal range of -4 to 2192 Degrees Fahrenheit, which allows you to spot even the subtlest temperature patterns and details. Featuring Laser pointer, 4X Continuous zoom, Image annotation (voice), Centerspot, Hot Spot
  • 110,592 Pixel (384 x 288) true native IR resolution, with patented FLIR MSX enhancements and UltraMaxTM super-resolution option
  • Laser-assisted autofocus supports on-screen area measurement (m2 or ft2); vibrant 4" touchscreen (400 cd/m2 surface brightness) with 160° viewing angle
  • Uploads images to FLIR Tools app via Wi-Fi; offers METERLiNK connectivity to FLIR multimeters, clamps, and moisture meters
  • Hot, Cold, Center Spot, and 2 User Preset measurements, with high temperature measurement of 1200°C (2192°F)
  • Comes with 24° (17 mm) lens; autocalibrates with additionally purchased lenses

Aplikácie

Test & Measurement, Imaging, Video & Vision

Obsah

Infrared camera with lens, Battery (2 each), Battery charger with power supply, Front lens and light protection, Straps (hand and wrist), Lanyards, Lens caps (front and rear), Lens cleaning cloth, 15W 3A power supply, Printed documentation, 8GB SD card, Torx screwdriver, Cables (USB 2.0 A to USB type-C, USB type-C to HDMI, USB type-C to USB type-C).

Poznámky pod čiarou

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Známy ako aj

GTIN UPC EAN: 4743254002678

Súvisiace produkty

Porovnaj vybraté produkty

Súvisiace vyhľadávania

Čaká na dodanie

K dispozícii pre objednanie s uvedeným termínom dodania

 
Kontrola stavu a dodacích lehôt

Nový tovar na sklade od 13.1.2020

Kontaktujte ma, keď produkt bude na sklade

Nebezpečná položka

Preprava tejto položky môže trvať dlhšie. Doručenie ostatných položiek objednávky nebude ovplyvnené.

8 699,00 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 8 699,00 €
Propagačná cena
Cena kontraktu
Cena len na internete
Zmluvná cena na internete