Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 

CAR1612FPBCXZ01A - 

AC/DC Front End Power Supply (PSU), ITE & General, 1 Output, Fixed, 1.6 kW, 12 V, 134 A

CAR1612FPBCXZ01A - AC/DC Front End Power Supply (PSU), ITE & General, 1 Output, Fixed, 1.6 kW, 12 V, 134 A

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
CAR1612FPBCXZ01A
Objednávací kód:
2076840
Sortiment
ACDC Front-End Series
Karta technických údajov:
CAR1612FPBCXZ01A   Datasheet
Zobraziť všetky technické dokumenty

INFORMÁCIE O PRODUKTE

:
ITE & General
:
1 Output
:
Fixed
:
1.6kW
:
12V
:
134A
:
ACDC Front-End Series
:
85V AC to 264V AC
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Prehľad produktu

The CAR1612FPBCXZ01A from GE Critical Power is a 12VDC front-end front end rectifier with bezel and PMBus interface. It provides highly efficient isolated power from worldwide input mains in a compact 1U industry standard form factor in an unprecedented power density of 19W/in³. This hot pluggable rectifier is ideal for datacom applications such as enterprise networking, mid to high end servers and storage equipment where mid to light load efficiency is of key importance given nature of the power consumption of the end application. The industry standard PMBus compliant I2C communications buss offers a full range of control and monitoring capabilities. The SMBAlert signal pin alerts customers automatically of any state change within power supply. Typical application includes 12VDC distributed power architectures, datacom applications, mid to high end servers, enterprise networking, network attached storage, telecom access nodes, routers/switches, broadband switches and ATE equipments.
  • Input operational range from 85VAC to 264VAC and output voltage of 12VDC at 1600W
  • Two front panel LED 1-input LED 2-(output, fault, over temp)
  • Constant power characteristic and universal input with PFC
  • No minimum load requirements, redundant parallel operation
  • Active load sharing, remote ON/OFF control of 12VDC output and remote sense on 12VDC output
  • Frequency range from 47Hz to 63Hz (ETSI 300-132-1 recommendation)
  • Maximum input current of 14.3A (VIN= 100VAC) and input/output isolation of 3000VAC
  • Efficiency of 92.5% at 110V and 89% at 230V (100% load)
  • Output current of 134ADC (Vin = HL) and 100ADC (Vin = LL)
  • Operating temperature of -10°C to 70°C & dimension is 101.6mm x 316.23mm x 41.91mm (W x L x H)

Aplikácie

Power Management

Súvisiace vyhľadávania

Už nie je na sklade

98,98 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 98,98 €