Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 
Low

91MCE28-S1 - 

Limit Switch, Roller Plunger, 1NO / 1NC, 10 A, 300 V, 91MCE Series

91MCE28-S1 - Limit Switch, Roller Plunger, 1NO / 1NC, 10 A, 300 V, 91MCE Series

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
91MCE28-S1
Objednávací kód:
1525213
Sortiment
91MCE Series
Karta technických údajov:
91MCE28-S1   Datasheet
Zobraziť všetky technické dokumenty

INFORMÁCIE O PRODUKTE

:
Roller Plunger
:
1NO / 1NC
:
10A
:
300V
:
-
:
91MCE Series
:
-
:
-
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Prehľad produktu

The 91MCE series mini compact Limit Switch designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards. This product family offers the user many options including a variety of different actuator styles. Connection options include pre-leaded cable in various lengths or M12 connectors, both with side or bottom exits. Design flexibility is further enhanced with the availability of both slow action and snap action circuitry. Direct acting contacts are designed to open the NC contact when actuated. The epoxy-sealed rugged die-cast housing provides enhanced environmental durability. It is suitable for machine equipment, material handling, aerial lifts, forklifts, off road and outdoor equipment.
  • Direct acting contacts are designed to open NC contacts when actuated
  • Sealed to IP67, NEMA 1, 4, 12, 13 suitable for outdoor applications
  • Nine actuator styles offer design flexibility
  • Slow-action and snap-action circuitry options
  • Pre-leaded cable and M12 connector options
  • Side exit (standard) and bottom exit connection options
  • 5 million operations Expected mechanical life

Aplikácie

Automotive, Industrial

Upozornenia

Do not use flexible/adjustable actuators. Only use actuator designed for safety applications. Do not defeat, tamper, remove or bypass this switch. Hazardous voltage, disconnect power before servicing.

Súvisiace vyhľadávania

Už nie je na sklade

37,12 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 37,12 €