INFORMÁCIE O PRODUKTE
Alternatívy pre CYBLE-212019-00
Počet nájdených produktov: 1
Prehľad produktu
The CYBLE-212019-00 from Cypress Semiconductor is an EZ-BLE PROC evaluation board to evaluate and develop applications on the EZ-BLE PRoC module. This is a turnkey Bluetooth‚ low energy (BLE) wireless module solution and includes onboard crystal oscillators, trace antenna, passive components and the Cypress PRoC BLE 256KB chip. The CYBLE-2120XX-X0 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-2120XX-X0 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 23 GPIOs in a 14.52mm x 19.2mm x 2.00mm package. The CYBLE-2120XX-X0 is drop-in compatible with the CYBLE-01201X-X0. The CYBLE-2120XX-X0 is targeted at applications requiring large memory size and cost optimized BLE wireless connectivity.
- Module size 14.52mm x 19.20mm x 2.00mm (with shield)
- FCC/IC/KC/MIC/CE RF certification and Bluetooth SIG 4.1 qualified
- QDID: 81503 & declaration ID: D030315 qualified
- Castelated solder pad connections for ease of use
- 256KB flash memory, 32KB SRAM memory
- Industrial temperature range from -40°C to +85°C
- 32bit processor (0.9 DMIPS/MHz) with single cycle 32bit multiply, operating at up to 48MHz
- Watchdog timer with dedicated internal low-speed oscillator (ILO)
- Two pin SWD for programming
Aplikácie
Wireless
Obsah
1 X EZ-BLE PRoC evaluation board (CYBLE-212019-EVAL) with on-board EZ-BLE PRoC module (CYBLE-212019-00).
Technické údaje
Bluetooth 4.1
-87dBm
-
PROC Series