A755MS108M1CAAE012
Polymer Aluminium Electrolytic Capacitor, 1000 µF, 16 V, Radial Leaded, 0.012 ohm
| Množstvo | |
|---|---|
| 200+ | 0,605 € |
| 600+ | 0,558 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The A755 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A755 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A755 Series are ideally suited for industrial and commercial applications.
- 5,000 hours @ 105°C
- High ripple current
- Low impedance
- 47 to1500 µF Capacitance
Poznámky
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technické údaje
1000µF
Radial Leaded
5000 hours @ 105°C
10mm
-
-55°C
A755 Series
16V
0.012ohm
± 20%
-
12mm
105°C
No SVHC (21-Jan-2025)
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu