Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 73,570 € |
5+ | 64,910 € |
12+ | 59,650 € |
60+ | 56,590 € |
108+ | 55,460 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The ALS80/81 high CV series of screw terminal capacitors features the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
- Long life, up to 9,000 hours at +105°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
- Operational Life: 9000 Hrs
Poznámky
Is not shipped with any hardware or accessories/not supplied
Technické údaje
11000µF
-
Screw
Polar
77mm
31.8mm
19.9A
105°C
No SVHC (21-Jan-2025)
250V
± 20%
9000 hours @ 105°C
ALS80 Series
105mm
0.027ohm
-40°C
-
Technické dokumenty (4)
Súvisiace produkty
Našlo sa 4 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Portugal
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu