INFORMÁCIE O PRODUKTE
Prehľad produktu
R75H series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.
- Automotive (AEC–Q200) grade qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068–1
- Usable in harsh environment
- Self-healing properties
- Not suitable for across-the-line applications
Technické údaje
Metallized PP
3900pF
High Frequency
650V
GRADE II (Test Condition A)
15mm
23A
0.204ohm
18mm
10mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
1.6kV
Radial Leaded
6kV/µs
1.22A
-
4mm
-
R75H Series
125°C
No SVHC (15-Jan-2018)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu