Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
3000+ | 0,200 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The 1.5SMC series surface-mount Transient Voltage Suppressor Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lighting and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- Built-in strain relief
- Glass passivated junction
- Low Inductance
- Excellent clamping capability
- 0.05% Repetition rate (duty cycle)
- <lt/>1.0ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 10V IR
- Available in unidirectional and bidirectional
- -65 to 150°C Operating temperature range
Aplikácie
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
-
28.2V
DO-214AB (SMC)
31.4V
1.5kW
Surface Mount
No SVHC (17-Dec-2014)
Unidirectional
45.7V
2Pins
34.7V
150°C
-
Technické dokumenty (3)
Alternatívy pre 1.5SMC33A
Našlo sa 8 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu