Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 
Low

DEMOQE128 - 

Demonstration Board, MC9S08QE128 and MCF51QE128 MCU's, 3-Axis Accelerometer, 8 user LEDs

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobca:
NXP NXP
Výrobcovo č. položky:
DEMOQE128
Objednávací kód:
1430732
Sortiment
HCS08 Series
Karta technických údajov:
DEMOQE128   Datasheet
Zobraziť všetky technické dokumenty

Prehľad produktu

The DEMOQE128 is a demo board designed for demonstrating, evaluating and debugging the MC9S08QE128 and MCF51QE128 microcontrollers. The MC9S08QE128 is a member of the low cost, low power, high performance HCS08 family of 8bit microcontroller unit. The MCF51QE128 is a 32bit Flexis series microcontroller. The P&E's embedded multilink circuitry on the DEMOQE128 board allows the processor on the DEMOQE128 to be debugged and programmed via USB from the PC. In addition, the demo board can be powered using the USB bus. The board supports two interchangeable plug in daughter cards to quickly evaluate the 8bit S08 and 32bit ColdFire V1 QE128 MCUs. Embedded multilink circuitry on the DEMOQE128 board allows the microcontroller on the DEMOQE128 to be powered, programmed and debugged via USB from the PC. In addition, the demo board contains an on board logic analyzer and virtual serial port via USB to assist with rapid development.
  • P&E's USB embedded multilink circuitry eliminates the need for external BDM cable
  • Flexible power input sources selectable through jumpers
  • ON/OFF power switch with LED indicator
  • Selectable regulated VDD output at 3.0V or 2.1V
  • RESET push button and LED indicator with enable
  • External crystal circuitry layout
  • Three axis accelerometer
  • RS232 serial port with DB9-F connector
  • Four user push buttons with enable
  • 10Kohm POT with enable

Aplikácie

Medical, System Monitoring, Sensing & Instrumentation, Motor Drive & Control, Security, Consumer Electronics, Portable Devices, Test & Measurement, Industrial, Automation & Process Control

Obsah

DEMOQE base board with a MC9S08QE128 daughter card installed, MCF51QE128 daughter card, Two cell AAA battery package, USB cable, Quick Start Guide, Warranty card, DVD.

Poznámky pod čiarou

The demo board's onboard embedded multilink circuitry is intended to function with onboard processor and any daughter cards that may be included. It cannot be used to communicate with other devices.

Upozornenia

ESD sensitive device, take proper precaution while handling the device.

INFORMÁCIE O PRODUKTE

:
NXP
:
8 / 32bit
:
Flexis - MCF51QE, Flexis - S08QE
:
ColdFire, HCS08
:
ColdFire v1, HCS08
:
MC9S08, MCF51Q
:
Base Board, Daughter Card, USB Cable, Quick Start Guide
:
HCS08 Series
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace produkty

Porovnaj vybraté produkty

Súvisiace vyhľadávania

Už nie je na sklade

84,16 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 84,16 €