Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 

KIT912H634EVME - 

Evaluation Board, Integrated S12 Based Relay Driver, Two Protected Low Side/High Side Outputs

KIT912H634EVME - Evaluation Board, Integrated S12 Based Relay Driver, Two Protected Low Side/High Side Outputs
KIT912H634EVME - Evaluation Board, Integrated S12 Based Relay Driver, Two Protected Low Side/High Side Outputs

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobca:
NXP NXP
Výrobcovo č. položky:
KIT912H634EVME
Objednávací kód:
2315679
Karta technických údajov:
KIT912H634EVME   Datasheet
Zobraziť všetky technické dokumenty

Prehľad produktu

The KIT912H634EVME is a system solution which gives the user the capability to easily evaluate most of the features provided by the MM912H634 integrated dual low side, and dual high side switch with Embedded MCU and LIN transceiver for relay drivers. The MM912H634 features 2 die in a single package. The 16bit core and the analog die are connected by means of the Die to Die interface, which provide direct address access to the registers on the analog die. The analog die contains HS and LS switches, as well as a PWM module, ADC module, timer module, SCI module, LIN physical interface, and other general registers. All external signals are accessible via header connectors, and most of the signals can also be checked via test points. The evaluation module board also includes the TBDML programming/debugging interface, so no external interface is needed. The board can be powered either from two 4mm banana connectors or from the LIN connector.
  • 16bit S12 CPU, 48kbyte (MM912G634) or 64kbyte (MM912H634) flash, 2kbyte RAM
  • Background debug (BDM) & debug module (DBG)
  • Die to Die bus interface for transparent memory mapping
  • On chip oscillator & two independent watchdogs
  • LIN 2.1 physical layer interface with integrated SCI
  • Eight digital MCU GPIOs shared with SPI (PA7…0)
  • 10bit, 15 channel analog to digital converter (ADC)
  • 16bit, 4 channel timer module (TIM16B4C)
  • 8bit, 2 channel pulse width modulation module (PWM)
  • Six high voltage/wake up inputs (L5.0)

Aplikácie

Automotive, Communications & Networking, Industrial

Obsah

MM912H634 Evaluation Board, Cable, 6FT. USB2.0 A-M to B-M, Warranty Card, CD912H634(Contains Freemaster and CodeWarrior software).

INFORMÁCIE O PRODUKTE

:
NXP
:
16bit
:
MM912
:
HCS12
:
S12
:
MM912H634
:
Evaluation Board MM912H634, Cable , Warranty Card, Software
:
-
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

Už nie je na sklade

106,00 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 106,00 €