Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 

STAR-XL-S08 - 

S08MM128 XL STAR ACCELEROMETER DEMO BRD

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobca:
NXP NXP
Výrobcovo č. položky:
STAR-XL-S08
Objednávací kód:
1864565
Karta technických údajov:
STAR-XL-S08   Datasheet
Zobraziť všetky technické dokumenty

Prehľad produktu

The STAR-XL-S08 is a development board featuring MC9S08MM128 8bit microcontroller. On a single board this board combines a 8bit HCS08 MM128MM128 microcontroller, MMA8451Q three axis accelerometer, MC34673MC34673 battery charger and a open source BDM interface. Demonstrate and evaluate any or all of these devices, with the preloaded demo program that illustrates orientation, shake, tap, freefall and transient mode applications, at three user selectable sensitivities and two accuracies (8bit and 14bit data). The XL_STAR even automatically goes into sleep or wake mode based on movement of the board. The XL_STAR is a double sided board. It may be simplest to imagine that the two sides are separate circuit boards that are stuck together. In normal use, when the XL_STAR board is not connected to a PC for debugging, most of the circuit on the bottom side of the board is not powered. The only thing in use is the battery.
  • Offers a complete microcontroller development environment
  • Precision analogue front end
  • Ultra low power operation
  • Up to 78 GPIO
  • Up to 128KB flash and 12KB SRAM
  • Easily extensible to 32bit Flexis platform for more demanding applications
  • Simple programming interface via open source BDM
  • Three embedded channels of motion detection
  • USB connectivity
  • ±2g/±4g/±8g dynamically selectable full scale

Aplikácie

Medical, Test & Measurement, Sensing & Instrumentation, Industrial, Consumer Electronics, Medical, Sensing & Instrumentation, Embedded Design & Development

Obsah

XL-STAR Board, Battery, USB cable, CodeWarrior special edition IDE.

Poznámky pod čiarou

When using XL_STAR for USB development, via J1 (top side of the XL_STAR), the XL_STAR must be powered via a USB cable connected to J6 (underside of the XL_STAR) before a USB cable is connected to J1.

Upozornenia

Do not update the OSBDM firmware on the XL_STAR board and doing so wrongly can render the board unusable.

INFORMÁCIE O PRODUKTE

:
NXP
:
8bit
:
Flexis - S08MM
:
HCS08
:
HCS08
:
MC9S08MM128
:
XL_STAR Board, CodeWarrior Special Edition IDE, USB cable, Battery
:
-
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace produkty

Porovnaj vybraté produkty

Súvisiace vyhľadávania

1 366 Na sklade

K dispozícii do vyčerpania zásob

Skladom 1 366 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
5,71 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 5,71 €