Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 

TWR-VF65GS10-PRO - 

Tower Development Kit, Dual Core VF61NS151CMK50 MPU, Quick Development, Cortex-M4

TWR-VF65GS10-PRO - Tower Development Kit, Dual Core VF61NS151CMK50 MPU, Quick Development, Cortex-M4
TWR-VF65GS10-PRO - Tower Development Kit, Dual Core VF61NS151CMK50 MPU, Quick Development, Cortex-M4

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobca:
NXP NXP
Výrobcovo č. položky:
TWR-VF65GS10-PRO
Objednávací kód:
2313804
Karta technických údajov:
TWR-VF65GS10-PRO   Datasheet
Zobraziť všetky technické dokumenty

Prehľad produktu

The TWR-VF65GS10-PRO is a tower development kit for the dual core VF61NS151CMK50 Microprocessor, it utilizes numerous modules to highlight all the capabilities of the MPU and allows hobbyists and designers to development there software quickly and easily. The kit allows the user to take their design to the next level with the NXP Tower System. NXP's modular development platform saves you months of development time now and in the future through rapid prototyping and tool re-use. nterchangeable and reusable modules along with open source design files make it easy to customize your design and reduce low level design giving you more time to focus on differentiated solutions. Sold in kits such as this one or as individual modules, the expansion of your Tower System from a development tool into a development platform is simple and cost effective.
  • Kinetis K20DX128VFM5 based OpenSDA circuit
  • 1GB x 16 (128MB) DDR3 in 96FBGA package
  • 2GB x 16 (256MB) NAND flash
  • Two 128MB (16MB) quad I/O serial flash
  • Dual USB with on chip PHY
  • Interfaces to TWR-LCD-RGB board
  • Four user controlled status LEDs
  • Two mechanical push buttons for user input and one for reset
  • Potentiometer and MMA8451Q three axis digital accelerometer
  • MicroSD card slot

Aplikácie

Industrial, Motor Drive & Control, Robotics, Imaging, Video & Vision, Security, Medical, Power Management, Consumer Electronics, Communications & Networking, Wireless

Obsah

TWR-VF65GS10 module, TWR-SER serial module (single Ethernet), TWR-ELEV elevator modules, TWR-LCD-RGB graphical LCD module, USB cable, Quick start guide, FREE ARM DS-5 starter kit.

INFORMÁCIE O PRODUKTE

:
NXP
:
32bit
:
Vybrid VF6xx
:
ARM
:
Cortex-M4, Cortex-A5
:
VF65GS10
:
Dev Kit VF65GS10
:
-
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace produkty

Porovnaj vybraté produkty

Súvisiace vyhľadávania

Už sa nevyrába

235,00 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 235,00 €