INFORMÁCIE O PRODUKTE
Alternatívy pre ICL3232CBZ
Počet nájdených produktov: 1
Prehľad produktu
The ICL3232CBZ is a 1µA supply-current +3 to +5.5V 250kBps RS-232 Transmitter/Receiver which meet EIA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, palmtops and notebook and laptop computers where the low operational and even lower standby, power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power down functions (except for the ICL3232), reduce the standby supply current to a 1µA trickle. Data rates greater than 250kBps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3 and 5.0V systems and 5.0V only systems.
- 15kV ESD protected (human body model)
- Drop in replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
- Low power upgrade for HIN232/ICL232 and pin compatible competitor devices
- RS-232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- Latch-up free
- On-chip voltage converters require only four external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- 250kBps Guaranteed minimum data rate
- 6V/µs Guaranteed minimum slew rate
- +3 to +5.5V Wide power supply range single
- 1µA Low supply current in power down state
Aplikácie
Computers & Computer Peripherals, Power Management, Portable Devices
Upozornenia
ESD sensitive device, take proper precaution while handling the device.
Technické údaje
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
0°C
-
2Receivers
Full Duplex
3V
SOIC
-
-
70°C
-
Technické dokumenty (3)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu