Automotive

Safety, Security and Chassis

Safety, Security and chassis is all about protecting the car and its occupants. It protects from theft, crashes, accidents, and now even near misses. Crash preventing systems can even take control of the steering and brakes if it senses a crash is about to happen and help prevent it by breaking or veering away. Airbags and squibs detonate upon crashing to protect occupants and prevent injury. Alarms and internal sensors also help prevent theft and loss of the cars.

View the list of products associated to the diagram:

RF transmitter
Used for the car's Key Fob.
RAM
RAM
RAM is quick access volatile memory used for variables, and storing temporary information.
RF receiver
Used to receive the Key fob's signal.
MOSFETS
mosfets are used to increase power but to a lesser amount than a power amplifier, e.g. For stepper motors or low power DC motors
NFC
RFID is used a lot in newer cars for keyless entry and keyless start.
Signal Amplifier
Signal Amplifier
Power amplifiers are used to amplify analogue signals or boost current and voltage of a digital input. Used to power motors or amplify the output from LDRs or thermistors.
PIR
PIR is used for internal security for cars.
Squib Driver
Squib Driver
Squib drivers are used in every car to set off the explosive devices that fire the airbags during a crash. One of the most important safety devices in a car.
proximity/reed sensor
proximity/reed sensor
Proximity/reed sensors are used to detect door opening and window opening.
DC motors
DC motors
Small low voltage DC motors are used to control dials and wipers.
Accelerometer
Accelerometer can detect everything from moving, to tipping, to sharp bends, to crashes, a must have for any telemetry system.
Stepper Motors
Stepper Motors
Stepper motors are used for any high torque low speed accurate motor. E.g. For windows, door locking, wipers, etc.
Gyroscopes
Gyroscopes
Gyroscopes can accurately detect rotation without being effected by acceleration and is a must have for any telemetry system.
Solenoid
Solenoid
Solenoids are used to lock doors or catches. Anything that requires short linear motion.
MCU
MCU
The MCU is the Central control. It controls and manages everything.
Alarm
Alarm
Alarms are the signal device and deterrent to would be thieves. They alert people if the car is broken into or it senses unauthorized movement.
RTC
RTCs are required to keep accurate timings. This ensures that all the systems in the car are in sync.
Airbag
Airbag
protect the passengers and drivers during a crash. A legal requirement and the most important safety device.
Flash
Flash
Flash is used as none-volatile memory to store programs and settings, and persistent data.
Dev Kits

Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

  Č. položky výrobcu Objednávací kód Výrobca alebo popis
Dostupnosť Cena za
Cena
Množstvo
Silicon Manufacturer No. of Bits Silicon Family Name Core Architecture Core Sub-Architecture Silicon Core Number Kit Contents Product Range
TRK-KEA128
TRK-KEA128 - Development Board, KEA128 MCU, Kinetis KEA128 StarterTRAK, CAN Applications, On-Board openSDA

2438085

Development Board, KEA128 MCU, Kinetis KEA128 StarterTRAK, CAN Applications, On-Board openSDA

NXP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Už sa nevyrába

kus

null
Obmedzená položka
NXP 32bit Kinetis - EA ARM Cortex-M0+ KEA128 Dev Board KEA128, DVD, USB Cable, Quick Start Guide, NXP Warranty Card -
AR1100BRD
AR1100BRD - Demonstration Board, Touch Screen Controller, AR1100

2045286

Demonstration Board, Touch Screen Controller, AR1100

MICROCHIP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

309 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 309 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

Nový tovar na sklade od 2.11.2026

kus

1+ 16,72 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
Microchip - - - - AR1100 Demo Board AR1100 -
MCP1630DM-LED2
MCP1630DM-LED2 - Development Kit, MCP1630 Boost Mode LED Driver, PWM Dimming, 1 Output

1578365

Development Kit, MCP1630 Boost Mode LED Driver, PWM Dimming, 1 Output

MICROCHIP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

3 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 3 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

Nový tovar na sklade od 9.2.2026

kus

1+ 53,92 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
- - - - - - Board, Users Guide -

Semiconductors

Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

  Č. položky výrobcu Objednávací kód Výrobca alebo popis
Dostupnosť Cena za
Cena
Množstvo
Product Range Device Core Data Bus Width Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size ADC Channels ADC Resolution Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max IC Mounting MCU Family MCU Series Qualification
S9KEAZ128AMLH
S9KEAZ128AMLH - ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB

2445396

ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB

NXP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Už nie je na sklade

kus

null
Obmedzená položka
Kinetis EA Family KEAZx Series Microcontrollers ARM Cortex-M0+ 32 bit 48MHz 128KB 64Pins LQFP 58I/O's CAN, I2C, SPI, UART 16KB 16Channels 12Bit 2.7V 5.5V -40°C 125°C Surface Mount Kinetis EA KEAx AEC-Q100
PIC18F46K80-I/PT
PIC18F46K80-I/PT - 8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 44 Pins

1823173

8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 44 Pins

MICROCHIP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

23 335 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 23 335 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

Nový tovar na sklade od 15.12.2025

kus

1+ 3,80 € 25+ 3,48 € 100+ 3,16 € 250+ 3,10 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
PIC18 Family PIC18FxxK80 Series Microcontrollers PIC18 - 64MHz 64KB 44Pins TQFP 35I/O's I2C, SPI, USART 4KB 11Channels 12Bit 1.8V 5.5V -40°C 85°C Surface Mount PIC18 PIC18F K8x AEC-Q100
STTH1R06UFY
STTH1R06UFY - Standard Recovery Diode, 600 V, 1 A, Single, 1.9 V, 45 ns, 17 A

2454707

Standard Recovery Diode, 600 V, 1 A, Single, 1.9 V, 45 ns, 17 A

STMICROELECTRONICS

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Už nie je na sklade

ks (dodávané na strihanej páske)

Strihaná páska
Možnosti balenia
Navrhovaná náhrada za produkt:2454707
2454707RL v balení Prevíjaná cievka
null
Obmedzená položka
STTH1 - - - - 2Pins - - - - - - - - - 175°C - - - -
SMC3K51CA-M3/57
SMC3K51CA-M3/57 - TVS Diode, TRANSZORB SMC3K, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins

2308994

TVS Diode, TRANSZORB SMC3K, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins

VISHAY

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Dostupné na objednávku na sklad

+ Kontrola stavu a dodacích lehôt

Nový tovar na sklade od 9.2.2026 Kontaktujte ma, keď produkt bude na sklade

kus

1+ 1,59 € 10+ 1,27 € 100+ 1,04 € 500+ 0,707 € 1000+ 0,648 € 5000+ 0,635 € Ďalšie ceny...

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
TRANSZORB SMC3K - - - - 2Pins - - - - - - - - - 150°C - - - AEC-Q101
PMV130ENEAR
PMV130ENEAR - Power MOSFET, N Channel, 40 V, 2.1 A, 0.12 ohm, SOT-23, Surface Mount

2469648

Power MOSFET, N Channel, 40 V, 2.1 A, 0.12 ohm, SOT-23, Surface Mount

NEXPERIA

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Dostupné na objednávku na sklad

+ Kontrola stavu a dodacích lehôt
  • 3 000 ďalšie budú k dispozícii od 7.6.2026
  • Nový tovar na sklade od 16.11.2026 Kontaktujte ma, keď produkt bude na sklade

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:2469648
    4319419 v balení Kompletná cievka
    2469648RL v balení Prevíjaná cievka

    5+ 0,544 € 50+ 0,342 € 100+ 0,171 € 500+ 0,151 € 1500+ 0,135 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 5 Len násobky 5 Zadajte platné množstvo

    Pridať
    Min: 5 Mult: 5
    - - - - - 3Pins - - - - - - - - - 150°C - - - -
    1SMB5939BT3G
    1SMB5939BT3G - Zener Single Diode, 1SMA59xxB Series, 39 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount

    2463615

    Zener Single Diode, 1SMA59xxB Series, 39 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount

    ONSEMI

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    10 606 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 10 606 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 2.2.2026

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:2463615
    2440687 v balení Kompletná cievka
    2463615RL v balení Prevíjaná cievka

    5+ 0,352 € 50+ 0,207 € 100+ 0,108 € 500+ 0,0999 € 1000+ 0,095 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 5 Len násobky 5 Zadajte platné množstvo

    Pridať
    Min: 5 Mult: 5
    1SMB59xxBT3G - - - - 2Pins - - - - - - - - - 150°C - - - -

    Connectors

    Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

      Č. položky výrobcu Objednávací kód Výrobca alebo popis
    Dostupnosť Cena za
    Cena
    Množstvo
    Product Range Gender No. of Positions For Use With Connector Body Material IP Rating Voltage Rating Current Rating
    DTM13-12PA-12PB-R008
    DTM13-12PA-12PB-R008 - Automotive Connector Housing, 2 Port, DTM, Receptacle, 24 Ways, DTM Series Pin Contacts

    2138246

    Automotive Connector Housing, 2 Port, DTM, Receptacle, 24 Ways, DTM Series Pin Contacts

    DEUTSCH - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    1 142 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 1 142 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 27.4.2026

    kus

    1+ 19,69 € 10+ 16,97 € 25+ 15,06 € 100+ 14,58 € 250+ 14,36 € 500+ 14,13 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    DTM Receptacle 24Ways DTM Series Pin Contacts Nylon (Polyamide), Glass Filled Body IP67 250V 7.5A
    282104-1
    282104-1 - Automotive Connector Housing, Black, SUPERSEAL 1.5, Plug, 2 Ways, Superseal 1.5 Series Connectors

    150654

    Automotive Connector Housing, Black, SUPERSEAL 1.5, Plug, 2 Ways, Superseal 1.5 Series Connectors

    AMP - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    38 681 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 38 681 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 22.12.2025

    kus

    10+ 0,585 € 100+ 0,469 € 250+ 0,465 € 500+ 0,448 € 1000+ 0,431 € 2500+ 0,422 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 10 Len násobky 10 Zadajte platné množstvo

    Pridať
    Min: 10 Mult: 10
    SUPERSEAL 1.5 Plug 2Ways Superseal 1.5 Series Connectors Nylon 6.6 (Polyamide 6.6) Body - - 14A
    85070-0500
    85070-0500 - Connector Housing, Hybrid Mixed Power and Signal, SRC 85070, Receptacle, 84 Ways, 0.3 mm

    1715386

    Connector Housing, Hybrid Mixed Power and Signal, SRC 85070, Receptacle, 84 Ways, 0.3 mm

    DEUTSCH - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Už sa nevyrába

    kus

    null
    Obmedzená položka
    SRC 85070 Receptacle 84Ways Molex 33012, 33001, 19434 Series Socket Contacts - - - -
    DT062S-CE06
    DT062S-CE06 - Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts

    1817018

    Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts

    DEUTSCH - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    3 297 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 3 297 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 3 600 ďalšie budú k dispozícii od 19.12.2025
  • Nový tovar na sklade od 15.12.2025

    kus

    1+ 0,82 € 10+ 0,711 € 100+ 0,548 € 500+ 0,49 € 1000+ 0,477 € 2500+ 0,464 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    DT Plug 2Ways DT Series Socket Contacts Thermoplastic Body IP68 250V 13A
    963040-3
    963040-3 - Connector Housing, Junior Power Timer, Receptacle, 2 Ways, 5 mm,  JPT Socket Crimp Contacts

    1772948

    Connector Housing, Junior Power Timer, Receptacle, 2 Ways, 5 mm, JPT Socket Crimp Contacts

    AMP - TE CONNECTIVITY

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    8 913 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 8 913 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 3 450 ďalšie budú k dispozícii od 12.12.2025
  • Nový tovar na sklade od 25.5.2026

    kus

    1+ 1,30 € 10+ 1,11 € 100+ 0,964 € 500+ 0,894 € 1000+ 0,876 € 2500+ 0,858 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    Junior Power Timer Receptacle 2Ways JPT Socket Crimp Contacts - - - -

    EMECH

    Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

      Č. položky výrobcu Objednávací kód Výrobca alebo popis
    Dostupnosť Cena za
    Cena
    Množstvo
    Hall Effect Type Output Current Sensor Case / Package Sensor Case Style No. of Pins Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max Product Range Qualification
    SS552MT
    SS552MT - Hall Effect Sensor, SOT-89, 3 Pins, 3.8 VDC, 30 VDC, -40 °C

    1082265

    Hall Effect Sensor, SOT-89, 3 Pins, 3.8 VDC, 30 VDC, -40 °C

    HONEYWELL

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Už nie je na sklade

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:1082265
    1082265RL v balení Prevíjaná cievka
    null
    Obmedzená položka
    Omnipolar 20mA SOT-89 SOT-89 3Pins 3.8VDC 30VDC -40°C 150°C - -
    MCPK2-19808AC-S
    MCPK2-19808AC-S - Peltier Cooler, 51.6W

    1639734

    Peltier Cooler, 51.6W

    MULTICOMP PRO

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    6 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 6 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 65 ďalšie budú k dispozícii od 9.1.2026
  • 25 ďalšie budú k dispozícii od 15.1.2026
  • Nový tovar na sklade od 19.1.2026

    kus

    1+ 49,87 € 3+ 46,39 € 10+ 43,37 € 25+ 41,56 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    - - - - - - - - - MCPK -
    FHAC0001ZXJG
    FHAC0001ZXJG - Fuseholder, Automotive Blade, 1 Fuse, 20 A, 32 VDC, ATO, Wire Leaded

    9943382

    Fuseholder, Automotive Blade, 1 Fuse, 20 A, 32 VDC, ATO, Wire Leaded

    LITTELFUSE

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    4 454 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 4 454 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 2 000 ďalšie budú k dispozícii od 8.1.2026
  • 4 000 ďalšie budú k dispozícii od 12.2.2026
  • Nový tovar na sklade od 23.3.2026

    kus

    1+ 5,13 € 50+ 3,05 € 100+ 2,78 € 250+ 2,57 € 500+ 2,56 € 1000+ 2,55 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    - - - - - - - - - ATO FHAC Series -

    Passives

    Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

      Č. položky výrobcu Objednávací kód Výrobca alebo popis
    Dostupnosť Cena za
    Cena
    Množstvo
    Capacitance Voltage(DC) Capacitance Tolerance Capacitor Case / Package Dielectric Characteristic Stacking Height Capacitor Mounting Lead Spacing Product Range Operating Temperature Min Operating Temperature Max Qualification
    C2220C476M3R2C7186
    C2220C476M3R2C7186 - Multilayer Ceramic Capacitor, 47 µF, 25 V, ± 20%, X7R, 5 mm, Surface Mount

    1826350

    Multilayer Ceramic Capacitor, 47 µF, 25 V, ± 20%, X7R, 5 mm, Surface Mount

    KEMET

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Už nie je na sklade

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:1826350
    2629487 v balení Kompletná cievka
    null
    Obmedzená položka
    47µF 25V ± 20% 2220 [5650 Metric] X7R 5mm Surface Mount - KPS SMD Series -55°C 125°C -
    12105C475K4Z2A
    12105C475K4Z2A - SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R

    1867964

    SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R

    KYOCERA AVX

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    2 736 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 2 736 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 16.3.2026

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:1867964
    1867964RL v balení Prevíjaná cievka
    2629450 v balení Kompletná cievka

    1+ 0,642 € 50+ 0,308 € 100+ 0,271 € 250+ 0,25 € 500+ 0,229 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    4.7µF 50V ± 10% 1210 [3225 Metric] X7R - - - - -55°C 125°C AEC-Q200
    XFL4020-222MEC
    XFL4020-222MEC - Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 3.1 A, XFL4020 Series

    2289216

    Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 3.1 A, XFL4020 Series

    COILCRAFT

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Dostupné na objednávku na sklad

    + Kontrola stavu a dodacích lehôt
  • 5 000 ďalšie budú k dispozícii od 12.12.2025
  • 19 000 ďalšie budú k dispozícii od 24.12.2025
  • 19 000 ďalšie budú k dispozícii od 31.12.2025
  • 7 000 ďalšie budú k dispozícii od 18.2.2026
  • 10 000 ďalšie budú k dispozícii od 4.3.2026
  • Nový tovar na sklade od 2.3.2026 Kontaktujte ma, keď produkt bude na sklade

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:2289216
    2289216RL v balení Prevíjaná cievka

    1+ 2,88 € 50+ 1,56 € 100+ 1,16 € 250+ 1,13 € 500+ 1,06 € 1000+ 0,997 € Ďalšie ceny...

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    - - - - - - - - XFL4020 Series - - -
    ERA3AEB103V
    ERA3AEB103V - SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

    1577619

    SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

    PANASONIC

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    63 960 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 63 960 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 3.1.2028

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:1577619
    1577619RL v balení Prevíjaná cievka
    1811351 v balení Kompletná cievka

    10+ 0,0619 € 100+ 0,045 € 500+ 0,0431 € 1000+ 0,0412 € 2500+ 0,0404 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 10 Len násobky 10 Zadajte platné množstvo

    Pridať
    Min: 10 Mult: 10
    - - - - - - - - ERA-3A Series -55°C 155°C AEC-Q200
    MF-SM100-2
    MF-SM100-2 - MULTIFUSE, SMD, 1.1A

    9350225

    MULTIFUSE, SMD, 1.1A

    BOURNS

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    2 696 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 2 696 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

    Nový tovar na sklade od 22.12.2025

    ks (dodávané na strihanej páske)

    Strihaná páska
    Možnosti balenia
    Navrhovaná náhrada za produkt:9350225
    9350225RL v balení Prevíjaná cievka
    2321347 v balení Kompletná cievka

    10+ 0,392 € 100+ 0,347 € 500+ 0,292 € 1000+ 0,271 € 2000+ 0,266 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 10 Len násobky 10 Zadajte platné množstvo

    Pridať
    Min: 10 Mult: 10
    - - - - - - - - MF-SM -40°C 85°C -