Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 
Low

RWS-1500B-48 - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.566 kW, 48 V, 32 A

RWS-1500B-48 - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.566 kW, 48 V, 32 A

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
RWS-1500B-48
Objednávací kód:
2777457
Sortiment
RWS1500-B Series
Karta technických údajov:
RWS-1500B-48   Datasheet
Zobraziť všetky technické dokumenty

INFORMÁCIE O PRODUKTE

:
1Outputs
:
1.566kW
:
48V
:
32A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 265V AC
:
Adjustable
:
RWS1500-B Series
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Prehľad produktu

The RWS-1500B-48 from TDK-Lambda is a RWS1500-B series single output general purpose power supply. It features easy Installation, easier system compliance, better system integrity and lower cost of ownership. This power supply has power factor of 0.98/0.95 at 100VAC/200VAC (meets EN61000-3-2) and temperature coefficient of <0.02%/°C. It features >105%, constant current style overcurrent protection (after 5s unit will shutdown), 120 to 145% (115 to 125% for 48V) overvoltage protection (cycle AC line to reset). The hold-up time (typ at 100% load) is 20ms, withstand voltage is 2KVAC input to ground, 4KVAC input to output, 1.5KVAC output to ground for 1 min and isolation resistance is >100Mohm at 25°C and 70%RH, output to ground 500VDC. This power supply has UL60950-1, CSA60950, EN60950-1, CE safety agency certifications, EN55011 / EN55022-B, FCC Class B, VCCI-B conducted and radiated EMI and IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2 immunity.
  • 48V output voltage, 40.8V to 52.8V adjust range, 32A maximum current
  • 1536W maximum output power, 288mV load regulation, 192mV line regulation
  • 300mV ripple and noise, 85%/88% typical efficiency at 115/230VAC
  • Input current (100/200VAC) is 19A/10A, weight is 3000g, size (W x H x D) is 127mm x 63mm x 261mm
  • AC input voltage from 85VAC to 265VAC (47Hz to 63Hz), DC input voltage from 120VDC to 340VDC
  • 60A/60A inrush current (100VAC/200VAC)
  • Enclosed compact construction, SEMI F47 line dips, remote sense
  • Less than 1.2mA maximum leakage current
  • Operating temperature range from -20°C to +60°C, derate linearly to 60% load from 50°C to 60°C

Aplikácie

Industrial

Poznámky pod čiarou

Take care not to apply external abnormal voltage to output. Especially, applying reverse voltage or overvoltage more than the rated voltage to output might cause failure, electric shock or fire.

Upozornenia

There are cases where high voltage charge remains inside the product. Therefore, do not touch even if they are not in operation as you might get injured due to high voltage and high temperature.

Súvisiace vyhľadávania

Čaká na dodanie

K dispozícii pre objednanie s uvedeným termínom dodania

 
Kontrola stavu a dodacích lehôt

Nový tovar na sklade od 9.12.2019

Kontaktujte ma, keď produkt bude na sklade

434,00 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 434,00 €
 
5+ 412,00 €