The NEW TBS1000C oscilloscope series

Designed to meet the need of today's teachers and embedded design engineers. Introductory offer – NOW up to 20% off (TBS1052C excluded).

While stock lasts.

The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a compact design.

It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community.

The instrument includes a 7-inch WVGA colour display with up to 1 GS/s sample rate, bandwidths from 50 MHz to 200 MHz and a five year warranty. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.

MODELS AND KEY FEATURES

 TBS-1052CTBS-1072CTBS-1102CTBS-1202C
Bandwidth50 MHz70 MHz100 MHz200 MHz
Analog Channels2
Sample Rate1GS/s (All)
Record Length20k points
Vertical Resolution8 Bit, 1mV/div to 10V/div
Probe InterfacePassive BNC probes, Current and Power probes
TriggerEdge, Pulse Width, Runt
Analysis32 Automated Measurements, Math, Ref, Cursors, FFT, Zoom, Autoset
Display Size7 in WVGA
I/OUSB Host, USB Device, Aux In
SecurityKensington Lock
SoftwareCourseware, TekSmartLab, OpenChoice, TekBench
Warranty5 Years
EducationIn-build courseware now standard. More control over automated functions.
 
 UPDATED FEATURES vs. TBS1000B
Vertical Set-upMore options including position/offset, User Labels
FFTBlackman Harris added, vertical units (Log, Linear), User Label, Cursor Support with on screen readouts
AcquireRecord Length control, delay, persistence, XY display
TriggerNew Runt Trigger. No Video Trigger
CursorNew Screen Cursor, Cursor Linking, on Screen readouts, position in defender view when they are off screen and shortcut to bring them on screen
MeasurementRedesigned UI for all measurements on same screen for easy selection, more gating options, screen, cursors and full record, ref level selection
FunctionAlways on trigger frequency counter

Finding the right probe for your oscilloscope. Check out our Tektronix Probe Selector.

Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

  Č. položky výrobcu Objednávací kód Výrobca alebo popis
Dostupnosť Cena za
Cena
Množstvo
TBS1102C
TBS1102C - Digital Oscilloscope, TBS1000C Series, 2 Channel, 100 MHz, 1 GSPS, 20 kpts

3463445

Digital Oscilloscope, TBS1000C Series, 2 Channel, 100 MHz, 1 GSPS, 20 kpts

TEKTRONIX

DSO, 2-CH, 100MHZ, 1GSPS;

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

22 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 22 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK: Objednávajte si do 18:00 popoludní (sortiment prevíjaný na cievky do 17:30) Po – Pi (okrem štátnych sviatkov)

Nový tovar na sklade od 12.7.2021

kus

1+ 843,00 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
TBS1052C
TBS1052C - Digital Oscilloscope, TBS1000C Series, 2 Channel, 50 MHz, 1 GSPS, 20 kpts

3463443

Digital Oscilloscope, TBS1000C Series, 2 Channel, 50 MHz, 1 GSPS, 20 kpts

TEKTRONIX

DSO, 2-CH, 50MHZ, 1GSPS;

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok
88 Na sklade  
+ Kontrola stavu a dodacích lehôt

Skladom 19 ks k doručeniu do 1 – 2 pracovných dní zo skladu v Liege: Objednávajte si do 18:00 popoludní (sortiment prevíjaný na cievky do 17:30) Po – Pi (okrem štátnych sviatkov)

Skladom 69 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK: Objednávajte si do 18:00 popoludní (sortiment prevíjaný na cievky do 17:30) Po – Pi (okrem štátnych sviatkov)

Nový tovar na sklade od 26.7.2021

kus

1+ 440,00 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
TBS1072C
TBS1072C - Digital Oscilloscope, TBS1000C Series, 2 Channel, 70 MHz, 1 GSPS, 20 kpts

3463444

Digital Oscilloscope, TBS1000C Series, 2 Channel, 70 MHz, 1 GSPS, 20 kpts

TEKTRONIX

DSO, 2-CH, 70MHZ, 1GSPS;

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok
65 Na sklade  
+ Kontrola stavu a dodacích lehôt

Skladom 5 ks k doručeniu do 1 – 2 pracovných dní zo skladu v Liege: Objednávajte si do 18:00 popoludní (sortiment prevíjaný na cievky do 17:30) Po – Pi (okrem štátnych sviatkov)

Skladom 60 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK: Objednávajte si do 18:00 popoludní (sortiment prevíjaný na cievky do 17:30) Po – Pi (okrem štátnych sviatkov)

Nový tovar na sklade od 12.7.2021

kus

1+ 638,00 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
TBS1202C
TBS1202C - Digital Oscilloscope, TBS1000C Series, 2 Channel, 200 MHz, 1 GSPS, 20 kpts

3463446

Digital Oscilloscope, TBS1000C Series, 2 Channel, 200 MHz, 1 GSPS, 20 kpts

TEKTRONIX

DSO, 2-CH, 200MHZ, 1GSPS;

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

4 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 4 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK: Objednávajte si do 18:00 popoludní (sortiment prevíjaný na cievky do 17:30) Po – Pi (okrem štátnych sviatkov)

  • 2 viac bude na sklade 16.6.2021
  • Nový tovar na sklade od 12.7.2021

    kus

    1+ 1 288,00 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1