The NEW TBS1000C oscilloscope series

Designed to meet the need of today's teachers and embedded design engineers. Introductory offer – NOW up to 20% off (TBS1052C excluded).

While stock lasts.

The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a compact design.

It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community.

The instrument includes a 7-inch WVGA colour display with up to 1 GS/s sample rate, bandwidths from 50 MHz to 200 MHz and a five year warranty. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.

MODELS AND KEY FEATURES

 TBS-1052CTBS-1072CTBS-1102CTBS-1202C
Bandwidth50 MHz70 MHz100 MHz200 MHz
Analog Channels2
Sample Rate1GS/s (All)
Record Length20k points
Vertical Resolution8 Bit, 1mV/div to 10V/div
Probe InterfacePassive BNC probes, Current and Power probes
TriggerEdge, Pulse Width, Runt
Analysis32 Automated Measurements, Math, Ref, Cursors, FFT, Zoom, Autoset
Display Size7 in WVGA
I/OUSB Host, USB Device, Aux In
SecurityKensington Lock
SoftwareCourseware, TekSmartLab, OpenChoice, TekBench
Warranty5 Years
EducationIn-build courseware now standard. More control over automated functions.
 
 UPDATED FEATURES vs. TBS1000B
Vertical Set-upMore options including position/offset, User Labels
FFTBlackman Harris added, vertical units (Log, Linear), User Label, Cursor Support with on screen readouts
AcquireRecord Length control, delay, persistence, XY display
TriggerNew Runt Trigger. No Video Trigger
CursorNew Screen Cursor, Cursor Linking, on Screen readouts, position in defender view when they are off screen and shortcut to bring them on screen
MeasurementRedesigned UI for all measurements on same screen for easy selection, more gating options, screen, cursors and full record, ref level selection
FunctionAlways on trigger frequency counter

Finding the right probe for your oscilloscope. Check out our Tektronix Probe Selector.

Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

  Č. položky výrobcu Objednávací kód Výrobca alebo popis
Dostupnosť Cena za
Cena
Množstvo
TBS1052C
TBS1052C - Digital Oscilloscope, TBS1000C, 2 Channel, 50 MHz, 1 GSPS, 20 kpts

3463443

Digital Oscilloscope, TBS1000C, 2 Channel, 50 MHz, 1 GSPS, 20 kpts

TEKTRONIX

DSO, 2-CH, 50MHZ, 1GSPS;

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

50 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 50 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 75 viac bude na sklade 5.10.2022
  • Nový tovar na sklade od 28.11.2022

    kus

    1+ 467,00 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    TBS1202C
    TBS1202C - Digital Oscilloscope, TBS1000C, 2 Channel, 200 MHz, 1 GSPS, 20 kpts

    3463446

    Digital Oscilloscope, TBS1000C, 2 Channel, 200 MHz, 1 GSPS, 20 kpts

    TEKTRONIX

    DSO, 2-CH, 200MHZ, 1GSPS;

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Dostupné na objednávku na sklad

    + Kontrola stavu a dodacích lehôt
  • 2 viac bude na sklade 31.8.2022
  • Nový tovar na sklade od 7.11.2022 Kontaktujte ma, keď produkt bude na sklade

    kus

    1+ 1 650,00 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    TBS1102C
    TBS1102C - Digital Oscilloscope, TBS1000C, 2 Channel, 100 MHz, 1 GSPS, 20 kpts

    3463445

    Digital Oscilloscope, TBS1000C, 2 Channel, 100 MHz, 1 GSPS, 20 kpts

    TEKTRONIX

    DSO, 2-CH, 100MHZ, 1GSPS;

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    5 Na sklade + Kontrola stavu a dodacích lehôt

    Skladom 5 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

  • 4 viac bude na sklade 3.8.2022
  • 2 viac bude na sklade 24.8.2022
  • 2 viac bude na sklade 31.8.2022
  • 2 viac bude na sklade 7.9.2022
  • 12 viac bude na sklade 5.10.2022
  • 4 viac bude na sklade 2.11.2022
  • Nový tovar na sklade od 28.11.2022

    kus

    1+ 1 030,00 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1
    TBS1072C
    TBS1072C - Digital Oscilloscope, TBS1000C, 2 Channel, 70 MHz, 1 GSPS, 20 kpts

    3463444

    Digital Oscilloscope, TBS1000C, 2 Channel, 70 MHz, 1 GSPS, 20 kpts

    TEKTRONIX

    DSO, 2-CH, 70MHZ, 1GSPS;

    Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

    Dostupné na objednávku na sklad

    + Kontrola stavu a dodacích lehôt

    Nový tovar na sklade od 15.8.2022 Kontaktujte ma, keď produkt bude na sklade

    kus

    1+ 754,00 €

    Obmedzená položka

    Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

    Pridať
    Min: 1 Mult: 1