Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 
Low

TLV320AIC3204EVM-K . - 

Evaluation Kit, TLV320AIC3204 Very Low Power Stereo Audio CODEC, PowerTune™ Technology

TLV320AIC3204EVM-K . - Evaluation Kit, TLV320AIC3204 Very Low Power Stereo Audio CODEC, PowerTune™ Technology
TLV320AIC3204EVM-K . - Evaluation Kit, TLV320AIC3204 Very Low Power Stereo Audio CODEC, PowerTune™ Technology

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
TLV320AIC3204EVM-K .
Objednávací kód:
2334174

Prehľad produktu

The TLV320AIC3204EVM-K is a complete evaluation/demonstration kit for the TLV320AIC3204 audio codec. The evaluation module software, the AIC3204 CS, is an intuitive, easy to use, powerful tool to learn, evaluate, and control the TLV320AIC3204. This tool was specifically designed to make learning the TLV320AIC3204 easy. The evaluation module is operational with one USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the EVM for reduced setup and configuration. The evaluation module also allows external control signals, audio data, and power for advanced operation, which allows prototyping and connection to the rest of the development or evaluation system. The TLV320AIC3204 (also called AIC3204) is a flexible, low power, low voltage stereo audio codec with programmable inputs and outputs, powertune capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDOs and flexible digital interfaces.
  • Full featured evaluation board for the TLV320AIC3204 stereo audio codec
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation
  • Onboard microphone for ADC evaluation
  • External control and digital audio signals for quick connection to other circuits/input devices
  • Low power analog bypass mode
  • Programmable microphone bias
  • Extensive signal processing options

Aplikácie

Power Management, Communications & Networking, Portable Devices, Aerospace, Defence, Military

Obsah

USB-MODEVM Interface board, TLV320AIC3204EVM.

INFORMÁCIE O PRODUKTE

:
Texas Instruments
:
TLV320AIC3204 
:
Audio
:
Stereo Audio CODEC
:
Evaluation Module TLV320ADC3101, USB-MODEVM Interface Board, Software, User Guide
:
-
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace produkty

Porovnaj vybraté produkty

Súvisiace vyhľadávania

Už nie je na sklade

99,28 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 99,28 €